Overview of 205203-8 by TE Connectivity
The component 205203-8 is a crimp snap receptacle assembly designed for use in various electronic applications. This part features a D-sub housing with a receptacle type connector, specifically configured with 9 positions. The connector is part of the Amplimite HDP-20 series offered by TE Connectivity, a manufacturer recognized for its reliable connectivity solutions across diverse industries. The 205203-8 is designed with a painted steel body, ensuring durability and robust performance over a wide range of operating conditions.
With a connector shell size categorized as DE, this model optimally fits into applications requiring compact and efficient connections. The product is RoHS compliant and free from lead, aligning with current regulatory standards for electronic components. As of this writing, the part is active in the market, indicating that it continues to be manufactured and supplied.
Key attributes of the 205203-8 include:
- Body breadth: 0.494 inch
- Body depth: 0.432 inch
- Body length: 1.213 inch
- Operating temperature range: -55 °C to 105 °C
- Rated current (signal): 3.1 A
- Insulation resistance: 500,000,000 Ω
- Contact resistance: 15 mΩ
- Termination type: Crimp
The 205203-8 is engineered with staggered contact patterns and features multiple mating parts available for flexibility in design. Engineers can expect reliable performance in applications where EMI shielding and a robust housing material are critical. The part’s attributes highlight its general-purpose suitability in a variety of electronic systems.
Industry Applications for 205203-8
Given the design and specifications of the 205203-8, it might find applications across numerous industries. Below are some potential use cases for this component:
- Industrial Automation: The connector could be utilized in various industrial equipment requiring reliable data transmission and power connections. Machinery that incorporates sensors, control systems, or communication modules might benefit from the robustness of the 205203-8. The crimp termination style allows for secure and efficient assembly, which is crucial in high-vibration environments.
- Telecommunications: The 205203-8 could be integrated into communication devices where effective shielding from electromagnetic interference is necessary. It might be utilized in base station equipment, routers, or telephony systems, which necessitate reliable connectivity and minimal signal loss.
- Computing and Data Storage: This connector might be suitable for use in computer peripherals, server connections, or data storage devices. Its small footprint and robust construction could support high-density environments where space-saving designs are essential.
- Consumer Electronics: The D-sub design of the 205203-8 could potentially be employed in various consumer devices that require secure and efficient connections. Items such as audio equipment, multimedia interfaces, or gaming consoles may leverage the features of this connector for both data and power delivery.
- Robotics and Drones: The connector’s characteristics make it a potential candidate for robotic systems, where reliable connections and durability under varying conditions are necessary. sensors, actuators, and communication components within drones can benefit from the secure mating and effective EMI shielding offered by the 205203-8.
These applications are only conceptual and illustrative; a thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements. Designers might also consider similar D-Type Connectors for alternative solutions in these industries.
About TE Connectivity
TE Connectivity is a well-established manufacturer in the field of connectors and electronic components, with a focus on providing solutions that address the needs of various industrial and consumer sectors. The company’s extensive portfolio includes a wide range of connectors, including the 205203-8, which belongs to the D-sub family of connectors.
TE Connectivity’s D Type Connectors are designed to meet the rigorous requirements of electrical performance while ensuring ease of integration into existing systems. The Amplimite HDP-20 series, which includes the 205203-8, highlights the company’s commitment to producing quality products that emphasize reliable connectivity and user-friendly designs. Similar parts manufactured by TE Connectivity may include various configurations of D-sub connectors, tailored for distinct applications across industrial, telecommunications, and computing industries.
Where to Find 205203-8 by TE Connectivity
Historically, the 205203-8 part has been available through several distributors, including:
- Master Electronics
- LCSC
- Chip One Stop
- Avnet Abacus
- Sager
Note that it is essential to check findchips.com to get up-to-date stock levels and pricing for the part. This will ensure that procurement teams can make informed purchasing decisions based on current market conditions.