Overview of 205204-4 by TE Connectivity
The 205204-4 is a D Sub shell, plug, 9 position, crafted from steel, indicative of its durability and robustness for applications requiring sturdy connectors. This component is a part of the Amplimite HDP-20 series, a product range known for its reliability and performance in demanding environments. Featuring a connector type of D Sub and a connector shell size of DE, it supports 9 ways/positions, making it suitable for various data and signal transmission purposes. The plug’s gender is male, and it is designed for use with the Amplimite HDP-20 series crimp contacts, ensuring a secure connection through crimping technology.
This part has been engineered with precision to fit specific requirements, including a RoHS compliant status, ensuring it meets current environmental regulations regarding hazardous substances. Furthermore, this plug offers an EMI shielded design, indicating its capability to minimize electromagnetic interference, a crucial feature for maintaining signal integrity in noisy environments. The insulation material used is polyethylene (black insulator color), providing excellent insulation and durability. The plug features a crimp termination type and is designed for cable mounting, with specifications such as a tin shell finish and steel shell material. It supports a wire size range from 28 AWG to 18 AWG, making it versatile for different wiring specifications. Additionally, it is characterized by environmental and mechanical resilience, evident from its operational temperature range of -55 °C to 105 °C.
Industry Applications for 205204-4
The 205204-4 connector by TE Connectivity has potential use across a wide array of industries due to its versatile specifications and robust design. Noteworthy applications could potentially include:
- Computing and Data Storage: This connector might be utilized in computing hardware and data storage systems considering its signal and data transmission capabilities. Its EMI shielding feature could potentially be crucial in reducing data corruption risks in high-speed computing applications.
- Telecommunications: Given its EMI shielding and robust design, the 205204-4 connector could potentially be integrated into telecommunications equipment, such as routers and switches, to ensure reliable signal transmission in these critical systems.
- Consumer Electronics: In the realm of consumer electronics, such as home entertainment systems and gaming consoles, the plug’s attributes including its compact size, reliability, and ease of connection through the crimping mechanism possibly make it a suitable choice.
- Industrial Automation: The steel body and the operating temperature range suggest that the 205204-4 could potentially find applications in industrial automation equipment. Devices that operate in challenging physical and temperature conditions might benefit from this connector’s reliability and durability.
- Audio and Video Systems: This connector could potentially be used in professional audio and video equipment, leveraging its solid construction and signal integrity features like EMI shielding to ensure high-quality connections that are essential in A/V setups.
It’s important to mention that these potential industry applications are illustrative and necessitate further analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in the design and manufacturing of electronic components, with an extensive range of products including D Type Connectors such as the 205204-4. TE Connectivity is well-regarded for its commitment to innovation, reliability, and quality in the connectors market. The company’s expertise spans various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, and consumer electronics, among others.
Specifically, in the domain of D Type Connectors, TE Connectivity offers a wide array of products designed to meet diverse needs. Their connectors are engineered to provide secure and reliable connections in a vast range of applications, from simple data transfers to complex power and signal requirements. The 205204-4 and similar parts manufactured by TE Connectivity are a testament to their dedication to offering solutions that enhance performance and drive technology forward.
Where to Find 205204-4 by TE Connectivity
For those interested in purchasing the 205204-4 connector, our website findchips.com provides a comprehensive database to research and compare prices. By navigating to our D Type Connectors section, users can find alternative parts to the 205204-4 that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available at distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, to get current stock levels and the most competitive pricing, prospective buyers should visit FindChips for the latest information.