Overview of 205204-8 by TE Connectivity
HDP-20, plug, size 1, with 9 positions, is a D Sub shell connector manufactured by TE Connectivity. This specific part features a robust design suitable for various applications, particularly those requiring a reliable and durable connector solution. The connector is part of the Amplimite HDP-20 series, which is known for its versatility and superior performance in demanding environments.
The 205204-8 connector has a steel body and is designed with a D Subminiature connector type, elevating its applicability across different sectors. With nine positions available for connection, it offers flexibility for various wiring configurations. Additionally, the component is ROHS compliant and is manufactured with attention to lead-free standards, making it suitable for environmentally conscious applications.
In terms of dimensions, the body breadth measures 0.494 inches, the depth is 0.471 inches, and the length is 1.213 inches. It is equipped with a staggered contact pattern and contains a maximum insertion force of 15.1232 N. The connector is designed to sustain operating temperatures ranging from -55 °C to 105 °C, which enhances its potential use in extreme conditions.
As of the current writing, the factory lead time for the 205204-8 is approximately 2 weeks and 1 day. Understanding the lead time is essential for planning in production cycles and supply chain logistics.
Industry Applications for 205204-8
The 205204-8 connector may find applications across several industries due to its design and specifications. Here are some potential examples:
- Industrial Automation: The durability and robust nature of the connector could be beneficial in industrial automation environments. It might be used in machinery and control systems where reliable connections are essential for operational efficiency.
- Telecommunications: Given its EMI shielding capabilities, the 205204-8 could potentially play a role in telecommunications equipment, helping mitigate electromagnetic interference that might affect signal integrity.
- Robotics and Drones: The lightweight yet sturdy design could make it suitable for use in robotic systems and drones, where connections need to be secure and resistant to dynamic movements.
- Consumer Electronics: The 205204-8 might be utilized in consumer electronic devices that require a dependable connection for data transfer and power transmission.
- Aerospace and Defense: Although specific military standards are not cited for this part, its overall design and compliance features may align with rigorous requirements in aerospace applications, particularly if adapted for specific projects.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company is known for its extensive range of connectors, including the 205204-8 which falls under the D Type Connectors subcategory. TE Connectivity focuses on innovation, providing essential electronic components for various market segments, including industrial, automotive, and consumer electronics.
The company’s D Type Connectors are engineered to meet rigorous demands, making them suitable for high-performance applications. TE Connectivity also manufactures similar parts that offer different configurations, shell sizes, and features to accommodate diverse requirements. Their commitment to quality and compliance with industry standards is reflected in the design of the 205204-8, ensuring that customers receive reliable components.
Where to Find 205204-8 by TE Connectivity
If you are considering purchasing the 205204-8, it is advisable to research various distributors for availability and pricing. You can visit findchips.com to locate this part as well as alternatives within the D Type Connectors category. Historically, this part has been available through distributors such as:
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- Sager
- Richardson RFPD
- Future Electronics
- Mouser Electronics
- DigiKey
Note that the stock levels and pricing may vary, so it is best to consult findchips.com for the most current information.