Overview of 205204-9 by TE Connectivity
The 205204-9 connector by TE Connectivity is a robust, high-quality D SUB housing plug designed for various applications requiring reliable data or power connections. This particular model is categorized under the D Type Connectors subcategory and stands out due to its crimp snap plug assembly, making it versatile for numerous environments and setups. With a plug body/shell style, the component supports a size 1 DE configuration and houses 9 positions, facilitating a wide array of signal or power needs.
Constructed to be engaging with multiple mating parts, 205204-9 exhibits characteristics such as a RoHS and REACH compliant make-up, ensuring it adheres to current environmental and health standards. Its design includes an EMI shielded body, crafted from steel with a zinc shell finish, thus enhancing its durability and resistance to electromagnetic interference. The polyethylene insulator material and black insulator color signify its robustness and aesthetic flexibility, supporting applications across industries.
An additional notable feature includes the specifications for operating temperatures ranging from -55 °C to 105 °C, showcasing the part’s resilience in various climatic conditions. The contact resistance is measured at 15 mΩ, with an insulation resistance up to 500000000 Ω, indicating high reliability and efficiency in electrical performance. Furthermore, the connector’s rated current for signal is 3.1 A, combined with a terminal pitch of 2.74 mm and the ability to accommodate wire sizes from 28 to 18 AWG, making it a versatile option for different wiring arrangements and power requirements.
Industry Applications for 205204-9
The 205204-9 connector, with its unique blend of features, potentially serves a broad spectrum of industries. While it’s crucial to remember that these potential industry applications are strictly illustrative and require thorough analysis by engineering and design teams for compliance with specific standards and needs, here are some conceptual uses:
- Computing and Data Storage: Given its high insulation resistance and EMI shielding capabilities, the 205204-9 could potentially be used in data centers and computing applications where maintaining signal integrity and reducing electromagnetic interference are critical.
- Industrial Automation: The durability and operational temperature range make this connector a possible choice for industrial control systems and automation equipment, which often operate in harsh environments.
- Consumer Electronics: Its compact size and crimp snap assembly might be beneficial for portable and home electronic devices requiring reliable connections in a small footprint.
- Telecommunications: The EMI shielding and robust physical construction suggest potential use in telecommunications infrastructure, including servers and networking devices, to ensure reliable data transmission.
- Electronic Manufacturing: As a general-purpose connector with multiple mating parts availability and support for various wire sizes, it could aid in producing a wide range of electronic devices and systems, offering manufacturers a flexible and reliable connector option.
Note: These potential industry applications for the 205204-9 are conceptual and need verification against specific application requirements and adherence to industry standards before integration.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader specializing in creating a safer, sustainable, productive, and connected future. Among their vast product offerings, TE Connectivity has a strong presence in the connectors industry, with an extensive range of components including a variety of D Type Connectors, to which the 205204-9 belongs. TE Connectivity products boast high-performance capabilities and innovations tailored to meet the demanding requirements of a wide array of industries.
In the realm of D Type Connectors, TE Connectivity is recognized for their attention to detail, comprehensive environmental compliance, and the ability to solve complex engineering challenges. The 205204-9 and similar parts are testament to TE Connectivity’s commitment to providing connectors that meet rigorous standards, accommodate diverse industrial needs, and offer reliability in critical applications.
Where to Find 205204-9 by TE Connectivity
To locate the 205204-9 connector for your next project, consider starting your search on findchips.com. This platform allows you to compare the current stock levels, pricing, and availability of this part from various distributors. Historically, the part has been available through distributors such as New Advantage Corporation, Master Electronics, and Component Electronics, Inc, among others. However, stock availability can fluctuate, and new distributors may carry the component as well.
For those interested in alternatives or exploring other D Type Connectors that might be offered by TE Connectivity or other manufacturers, findchips.com is an invaluable resource for broadening your procurement options and ensuring you find the perfect component for your application needs.