Overview of 205205-7 by TE Connectivity
The 205205-7 by TE Connectivity is described as a crimp snap receptacle assembly, designed for size 2 D-Sub housing. It features a receptacle with 15 positions, constructed from steel, which makes it ideal for applications where durability and reliability are paramount. This part falls under the subcategory of D Type Connectors, a broad category of connectors that are widely used in various electronics and computing applications for their robust and reliable connections.
The 205205-7 part is RoHS compliant, ensuring it meets current environmental standards by being free from specific hazardous materials. It is also compliant with the REACH standards, signifying it is manufactured with a concern for environmental and human health impacts. With an active part life cycle status, this component is continually supported by TE Connectivity, indicating ongoing production and availability. This connector is shielded (EMI Shielded: YES), suggesting its suitability for applications requiring protection from electromagnetic interference, further highlighted by its metallic composition (Steel).
From a technical standpoint, the 205205-7 exhibits several notable features, including a maximum operating temperature of 105°C and a minimum of -55°C, making it suitable for a broad range of environments. It supports a rated current of 3.1 A, and its design incorporates a crimp termination type, facilitating secure and reliable connections. The connector’s dimensions and the mounting options suggest its versatility in application, complemented by the fact that it is designed to accommodate multiple mating parts.
Industry Applications for 205205-7
The potential applications for the 205205-7 are diverse, reflecting the versatile nature of D Type connectors. It is important to note that these applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure compliance with specific requirements and standards:
-
Telecommunications: In telecommunications equipment, the robust and reliable nature of the 205205-7 could potentially make it suitable for network infrastructure hardware, such as routers and switches, where stable connections are critical.
-
Industrial Control Systems: This component might be used in industrial control systems where its EMI shielding capability and high insulation resistance could be crucial in minimizing interference in sensitive operations.
-
Computing and Data Equipment: Given its design and electrical characteristics, the 205205-7 could potentially be utilized in computing hardware, like servers or storage systems, where D Type connectors are often employed for serial, parallel, or network connections.
-
Instrumentation: The connector’s reliability and the ability to operate across a wide temperature range might also make it a candidate for instrumentation and measurement devices, particularly those used in harsh environments.
Please note that these potential industry applications are only illustrative and require verification for specific use cases and adherence to industry standards.
About TE Connectivity
TE Connectivity is a global leader in the design and manufacturing of connectors, sensors, and related components. With a broad portfolio that services a wide range of industries, TE Connectivity has established itself as a key provider in the electronics market, particularly in the connectors category. The company’s dedication to innovation, quality, and sustainability has garnered it a strong reputation among professionals in electronics design and procurement.
Within the realm of D Type Connectors, TE Connectivity offers an extensive array of products, including the 205205-7. Known for their reliability and performance, TE’s D Type connectors are designed to meet the rigorous demands of a multitude of applications, ranging from commercial electronics to critical military systems. By offering connectors like the 205205-7, which feature robust mechanical properties and compliance with current environmental standards, TE Connectivity demonstrates its commitment to providing solutions that meet the evolving needs of the electronics industry.
Where to Find 205205-7 by TE Connectivity
For those looking to source the 205205-7 connector, findchips.com offers a comprehensive resource to check current stock levels and pricing from multiple distributors. It’s the go-to platform for procuring electronic parts, including a wide range of D Type Connectors. Historically, the 205205-7 has been available from distributors such as Master Electronics, Avnet Asia, Chip 1 Exchange, and Sager. However, inventory levels and pricing are subject to change, so it’s recommended to visit findchips.com for the most current information.