205206-3 by TE Connectivity

Overview of 205206-3 by TE Connectivity

The 205206-3 is a D Sub Shell, Plug, of size 2 with a steel body, designed and manufactured by TE Connectivity. It is part of the Amplimite HDP-20 series and features a connector type of D Sub with a shell size of DA. The product accommodates 15 positions, making it suitable for a variety of signal and power applications. Its gender is identified as a plug and, due to its construction, it falls under the D Type Connectors subcategory in the broader Connector category. One of the notable characteristics of this component is that it supports crimp termination, which is central to achieving a stable and reliable connection in various applications. Additionally, it is RoHS compliant, ensuring it meets the necessary environmental and safety standards.

From the specifics available, including attributes such as the shell being EMI shielded and the body material being steel, it’s evident that this connector is designed for durability and effective signal shielding. The operating temperature range extends from -55°C to 105°C, highlighting its adaptability across a wide range of environmental conditions. Moreover, the 205206-3 is highlighted for its RoHS and REACH compliance, signifying adherence to regulatory standards for hazardous substances. A unique aspect of this component is its designation as EAR99 under the ECCN code, which simplifies the export process as it stipulates general use without significant restriction.

Industry Applications for 205206-3

The versatility of the 205206-3 suggests its utility across various industries. Given its specification and attributes, here are some potential applications, though it is essential to note these are conceptual illustrations and require validation for specific use cases:

  • Computing and Data Storage: In servers or data centers, where stable and reliable data transmission is critical, the 205206-3’s shielded design and steel body might offer the durability and EMI shielding necessary for high-performance computing applications.
  • Industrial Automation: The rugged design possibly makes it well-suited for connections in industrial machines or automation control systems. The capacity to withstand harsh conditions and wide operating temperature range adheres to the requirements of this sector.
  • Telecommunications: Given its EMI shielding attribute, this connector could potentially be used within the infrastructure of communication systems, aiding in the reduction of signal distortion and enhancing connection reliability between telecommunications equipment.
  • Consumer Electronics: For audio and video devices, the 205206-3 might provide reliable connectivity solutions that maintain signal integrity, crucial for maintaining high-quality outputs in consumer electronic goods.
  • Electronic Manufacturing: As a component used in the assembly of electronic devices, its wide operating temperature range and robust construction may support manufacturing equipment requiring dependable connections under variable production environments.

It is essential for engineering and design teams to analyze and verify compliance with industry standards and specific application requirements before integration.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors, developing innovative and reliable components essential to a world increasingly dependent on technology. Within the realm of connectors, and D Type Connectors in particular, TE Connectivity offers a broad array of products, including the 205206-3 among many others. Their expertise spans various applications, ensuring that each product, whether for harsh environmental conditions or precise medical devices, meets rigorous quality and performance standards. The Amplimite HDP-20 series, which the 205206-3 is a part of, showcases their commitment to offering connectors that combine ease of use with robust performance, ensuring they meet the diverse needs of the industry.

Where to Find 205206-3 by TE Connectivity

For procurement professionals and engineers looking to source the 205206-3, findchips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors. Although historically available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, inventory levels and availability are subject to change. Therefore, potential buyers are encouraged to visit findchips.com to get the most up-to-date information. Additionally, for those looking for alternatives or comparing different D Type Connectors, findchips.com offers an extensive database to explore options from TE Connectivity and other reputable manufacturers.

Compare pricing for 205206-3 and other D Type Connectors / Connectors at findchips.com