Overview of 205206-9 by TE Connectivity
The 205206-9 by TE Connectivity is a crimp snap plug assembly that fits a size 2 category, built mainly with steel components and designed for robustness and durability. It is a D-sub housing plug, accommodating 15 positions. As a part of the electronic D Type Connectors subcategory, its dimensions include a body breadth of 0.494 inches, a depth of 0.432 inches, and a length of 1.541 inches. The connector type specified as ‘D subminiature connector’ indicates a common application in areas requiring compact and efficient connectivity solutions.
The connector is RoHS compliant and free of lead, making it suitable for use in environments where these regulations are critical. The product also boasts an EMI shielded design, ensuring that it can offer signal integrity in environments susceptible to electromagnetic interference. Its insulation resistance is notably high at 500 million ohms, which speaks to its efficacy in preventing electrical leaks and ensuring safety. The shell material made from steel and finished with zinc supplements its mechanical strength and resistance to corrosion.
The 205206-9 supports a wide operating temperature range from -55°C to 105°C, making it versatile for various industrial applications. Its mounting type is cable, and it offers a crimp termination type, which is a preferred choice for strong, reliable connections. Overall, TE Connectivity’s 205206-9 is engineered for durability, regulatory compliance, and high-performance, making it an ideal choice for rigorous applications.
Industry Applications for 205206-9
The specific characteristics and capabilities of the 205206-9 suggest potential application across various industries. Here are a few where it could be ideally suited:
- Industrial Automation: Industrial environments often involve challenging conditions such as temperature variations, vibrations, and potential interference from other equipment. The robust build and the EMI shielding of the 205206-9 potentially make it suitable for connections within manufacturing equipment and control systems.
- Telecommunications: The high insulation resistance and shielding properties could make this connector ideal for telecommunications infrastructure, facilitating reliable and secured data transmissions.
- Consumer Electronics: Due to its compact size and durable design, the part might be integrated into consumer electronic devices that require dependable connectivity solutions, such as home entertainment systems or high-performance computers.
- Aerospace and Defense: Although not specifically stated to be MIL-spec compliant, this connector, due to its operating temperature range and shielded design, could be considered for non-critical applications in aerospace where reliability and sturdiness are required.
- Electronic Manufacturing: In automation lines producing electronics, the 205206-9 might be utilized in the equipment used for testing or assembling electronic devices due to its robust characteristics and reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its high-quality electronic connectivity and sensor solutions. In the field of Connectors and specifically D Type Connectors, TE Connectivity provides a wide range of products designed to meet the demanding requirements of various applications from industrial machines to consumer electronics. The 205206-9 exemplifies their commitment to producing parts that are both innovative and dependable. TE Connectivity’s offerings in the D Type Connector subcategory are known for their durability, reliability, and compliance with current environmental standards, making them a preferred choice for electronic component procurement professionals and engineers alike.
Where to Find 205206-9 by TE Connectivity
For acquiring the 205206-9 D Type Connector by TE Connectivity, professionals can start by checking current stock levels and pricing at findchips.com. As an electrical component commonly used across various devices, availability can vary. Historically, this part has been available from distributors like New Advantage Corporation, Master Electronics, and DigiKey, among others. Nevertheless, potential buyers should visit the website to get the most accurate information on availability and pricing, and potentially explore alternatives if needed.