205210-3 by TE Connectivity

Overview of 205210-3 by TE Connectivity

The TE Connectivity 205210-3 is a D Sub connector housing, designed with a plug assembly size 4, fashioned from steel. It supports 37 positions and aligns with the Amplimite HDP-20 series. This particular product range is noted for its durability and compatibility in various applications. The connector body is metal with a shell size of DC, under the gender classification of a plug.

Notably, the 205210-3 is RoHS compliant, ensuring it meets specific environmental standards by restricting the use of certain hazardous materials in its manufacture. It is designed for both cable and panel mounting types and features a terminal pitch of 2.74 mm for secure and reliable connectivity. This product provides a comprehensive solution for D Subminiature connector needs in a variety of settings, characterized by its shielded EMi, making it suitable for environments where interference could be a problem. This part’s physical dimensions include a body length of 2.729 inches, a body breadth of 0.494 inches, and a body depth of 0.432 inches.

Industry Applications for 205210-3

The 205210-3 has potential use across various industries due to its robust design and compatibility. Listed below are potential industry applications, derived conceptually based on the part’s specifications and features:

  • Energy and Power Systems: The 205210-3 might be used in control systems for power plants or electricity distribution networks. Its robust steel body and EMI shielding make it potentially suitable for environments with high electromagnetic interference, which is common in power stations.
  • Transportation and Logistics: In transportation, this connector could be integral in vehicle management systems or infrastructure communication technologies. The durable metal body and secure crimp termination type suggest it could withstand the often harsh conditions found in this sector.
  • Renewable Energy: In renewable energy applications, specifically in systems like solar panels or wind turbines, the connector could potentially manage connections within power inverters or battery storage systems. Its operational temperature range from -55 °C to 105 °C allows it to function reliably in outdoor environments that experience extreme temperatures.
  • Automotive: Although not specifically mentioned as compliant with automotive industry standards, the type of robust and secure connection provided by the 205210-3 could be conceptually suitable for applications in non-critical vehicle electronics, depending on further validation for specific automotive standards.

These potential applications are illustrative and would require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, celebrated for its wide range of connector and connector component products, including D Type Connectors like 205210-3. The company focuses on providing high-quality, reliable products across various industries, making it one of the top choices for components required in high-stakes environments. In the field of connectors, TE Connectivity offers an expansive array of options, many similar to the 205210-3, designed to meet stringent performance and environmental criteria.

Where to Find 205210-3 by TE Connectivity

To purchase the TE Connectivity 205210-3, it is recommended to use reliable resources such as findchips.com. On this platform, users can find current stock levels and pricing available from a variety of distributors. Historically, this connector has been available from distributors such as Neutron USA, Master Electronics, and Chip1Stop, among others listed. However, availability can fluctuate, and it is advised to consult findchips.com for the most up-to-date information. Also, for comparing or finding alternate parts, the D Type Connectors link may assist in exploring other products offered by TE Connectivity or different manufacturers.

Compare pricing for 205210-3 and other D Type Connectors at findchips.com