205838-1 by TE Connectivity

Overview of 205838-1 by TE Connectivity

The 205838-1 Circular Plug Assembly falls within the CPC series 2 and is designed and manufactured by TE Connectivity. This particular model is a cable mount plug characterized by a size 11 shell with eight socket positions. The design features include environmental resistance which enhances its usage in various industrial conditions. Its contacts, although not specified in the material, are female-type and designed for crimp termination, ensuring a stable and secure electrical connection. The connector operates within a temperature range from -55 °C to 105 °C, can handle a rated current of 7.5A, and a voltage rating of up to 250 volts.

Other notable features include its UNEF-2A thread size of 5/8-24, indicating a specific type of thread used for mounting. It has a solid backshell type, contributing to its structural integrity and protection of wiring. The plug’s body dimensions, with a diameter of approximately 0.975 inches and a depth of 0.8 inches, make it compact yet capable of meeting essential industrial requirements. As a RoHS-compliant component, this connector meets the necessary environmental standards regarding the restriction of hazardous substances.

Industry Applications for 205838-1

The 205838-1 by TE Connectivity potentially fits into numerous market sectors due to its robust design and general-purpose utility. Below are some industrial applications that could potentially utilize this type of connector, given its characteristics and specifications:

  • Industrial Automation: This connector could potentially be used in systems requiring reliable and durable connections in harsh environments, such as in automated manufacturing processes or robotics. It might connect sensors or actuators to control panels or mainframes.
  • Consumer Electronics: In consumer electronics, devices that require heavy-duty and dependable connections, like high-end audio equipment or home appliances, could potentially use this connector.
  • Aerospace and Defense: Given its rugged design and environmental resistance, it might be suitable for applications requiring durable and reliable connectivity under harsh conditions commonly found in aerospace or defense equipment.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions for a wide range of industries. It is prominent in its field, especially concerning the manufacturing of connectors, including other circular connectors, like the 205838-1 and similar components. TE Connectivity is known for its innovative approach in engineering and its attention to compliance with environmental standards, such as RoHS and REACH. Their products are widely acknowledged for their high quality, reliability, and the company’s commitment to sustainability and ethical manufacturing processes.

Where to Find 205838-1 by TE Connectivity

Those interested in purchasing the 205838-1 connector should consider researching on findchips.com. On this platform, you can easily track down this specific part, determine current stock levels, and compare pricing. Additionally, the platform provides the option of looking at other circular connectors that could be suitable alternatives. Historical availability data pointed to various distributors such as Mouser Electronics, DigiKey, and Future Electronics, among others. However, for accurate availability and current pricing, a direct visit to findchips.com is recommended.

Compare pricing for 205838-1 and other Other Circular Connectors / Connectors at findchips.com