Overview of 2060-452/998-404 by WAGO Innovative Connections
The 2060-452/998-404 terminal block by WAGO Innovative Connections is a barrier strip terminal block designed for wire-to-board connections. It has a 1-row, 1-deck configuration with 2 positions, and is suitable for wires ranging from 24 to 18 AWG with a conductor area of 0.75 mm². This component features a push-in fastening method, making it easy for quick and reliable connections without the need for tools. It can handle a rated current of 9A and a rated voltage of 160V. The pitch spacing is set at 4mm, which is standard for compact boards and facilitates efficient use of space on printed circuit boards (PCBs).
This part is compliant with RoHS, ensuring it meets specific environmental standards regarding the use of hazardous substances. The terminal block is made from glass-filled polyphylene oxide (PPO), which is UL 94V-0 rated, signifying its flame retardancy. The design and material choice contribute to its durability and suitability for various operating environments.
Industry Applications for 2060-452/998-404
The versatile design and specifications of the 2060-452/998-404 by WAGO make it potentially suitable for use in various industries. Here are a few industries where this component could be used:
- Consumer Electronics: Devices such as home automation systems and smart appliances might utilize this type of terminal block for internal wiring, given its compact size and ease of installation.
- Industrial Automation: This terminal block could potentially be incorporated into control systems and sensors, where reliable connections are crucial for system stability and performance.
- Telecommunications: The space-saving feature and electrical characteristics could make it suitable for telecommunications equipment, including routers and switches, where organized and reliable connections are necessary.
- Computing and Data Storage: It might be used in servers and storage devices, helping to manage internal connections efficiently while ensuring secure and dependable electrical interfaces.
- Medical Devices: Given its secure connection and reliability, this terminal block might be considered for non-critical medical devices that require consistent electrical performance.
Note that these potential industry applications are conceptual and would require a thorough evaluation by engineering teams to ensure compliance with industry standards and specific requirements.
About WAGO Innovative Connections
WAGO Innovative Connections is a leader in the field of electrical connections and automation technology. Known for pioneering the spring pressure connection technology, WAGO offers a wide range of Terminals and Terminal Blocks, which include products like the 2060-452/998-404. WAGO’s terminal blocks are noted for their reliability and innovation, providing solutions that enhance the efficiency and effectiveness of different wiring tasks in engineering applications. Their products are commonly utilized in industries where secure and maintenance-free connections are required.
Where to Find 2060-452/998-404 by WAGO Innovative Connections
To source the 2060-452/998-404 terminal block, potential buyers can consult findchips.com. This site provides up-to-date information on the availability and pricing of Terminals and Terminal Blocks, including those offered by WAGO Innovative Connections and other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey. Check the latest stock levels and pricing at findchips.com to ensure the best purchase decision.