Overview of 206036-1 by TE Connectivity
The 206036-1 by TE Connectivity is a specialized type of electronic component known as a circular connector. Specifically, it falls under the subcategory of Other Circular Connectors on findchips.com, within the broader Connectors category. This part, designed for a broad range of applications, is recognized for its robustness and reliability in various environments. The 206036-1 features a solid backshell, receptacle body style, and uses a threaded coupling type for secure and dependable connections.
With its active lifecycle status, the 206036-1 is a contemporary choice for procurement and engineering professionals looking for components with assured continued manufacturer support. As of the current writing, the factory lead time for this part is approximately 13 weeks, demonstrating the need for strategic planning in procurement schedules. The connector is also aligned with environmental and regulatory standards, being Pb-free and RoHS compliant, ensuring suitability for a wide range of international markets.
Industry Applications for 206036-1
The 206036-1 may be suitable for a versatile array of applications, reflecting its design for durability and reliability across various environmental conditions. Here are a few potential use cases:
- Internet of Things (IoT) and Smart Cities: Its robust design and compatibility with various contacts make it suitable for use in devices that require reliable connectivity in the vast and varying environments of IoT and smart city technologies.
- Transportation and Logistics: Given the operating temperature range from -55 °C to 105 °C and a rated voltage of 600V, this connector could be employed in systems requiring durable connections under varying environmental conditions, such as in vehicles or logistic tracking devices.
- Medical Imaging and Healthcare Devices: The 206036-1’s general-purpose option and the compliance with safety standards such as UL 94V-0 flammability code make it potentially suitable for use in healthcare applications, where safety and reliability are paramount.
- Energy and Power Systems: The connector’s capability to handle mains connector ratings of 115/230VAC could see it applied in the energy sector, particularly in tools and systems requiring reliable power connections.
These applications are aided by the component’s various attributes such as crimp termination type, male contact gender, and polyethylene insulator material, ensuring it meets a broad spectrum of industrial requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, including the production of Other Circular Connectors similar to the 206036-1. Known for their commitment to innovation and quality, TE Connectivity provides a wide array of electronic components widely used in various industries, from automotive to aerospace, consumer electronics to energy. This reputation for reliability and performance is well represented in the 206036-1, showcasing TE Connectivity’s dedication to delivering solutions that meet the stringent requirements of a diverse client base.
Where to Find 206036-1 by TE Connectivity
For those looking to procure the 206036-1, it is recommended to start your search at findchips.com. Here, you can not only find the 206036-1 but also explore Other Circular Connectors that might be offered by TE Connectivity or other renowned manufacturers. Historically, distributors such as New Advantage Corporation, Master Electronics, Farnell, and element14 Asia-Pacific have stocked the 206036-1. However, for the most current stock levels and pricing, a visit to findchips.com is advisable.