Overview of 206061-1 by TE Connectivity
The 206061-1 is a Circular Connector Housing from the CPC Series 1, designed for a panel mount receptacle configuration. Provided by TE Connectivity, this product offers a size 11 shell with four contact positions. It is noteworthy for its compliance with RoHS standards, emphasizing its use in environments where hazardous materials regulation is a concern. This part serves as a receptacle, which does not come equipped with contacts, enabling customization based on the application’s specific wiring needs. The part’s design facilitates a connection via a panel mount, with a 5/8-24 UNEF-2A mounting option, providing a secure and reliable interface. Its insulation material is polyethylene, specified in black, enhancing its durability and resistance to environmental conditions. Additionally, the 206061-1 is recognized under the UL 94V-0 flammability code and is rated for operation between -55 °C and +105 °C, accommodating a wide range of operating temperatures.
Industry Applications for 206061-1
The 206061-1 has potential application across various industries, thanks to its versatile design and compliance with key regulatory standards. While it specifically caters to certain domains, it’s essential to underscore that these applications are illustrative and require the appropriate technical review for compliance with specific industry standards and requirements.
- Consumer Electronics: The 206061-1 could potentially find usage in devices such as high-end audio equipment, gaming consoles, or home automation systems where reliable connections are crucial. Its RoHS compliance is particularly significant in this industry, given the stringent regulations regarding hazardous substances.
- Energy and Power Systems: In energy distribution or control systems, this connector could play a critical role. Its ability to operate over a wide temperature range makes it suitable for environments that experience dramatic temperature shifts. The UL flammability rating adds an extra layer of safety in power applications.
- Renewable Energy: Within the renewable energy sector, such as solar or wind power installations, the 206061-1 could be utilized for connecting control panels or monitoring equipment. The environmental durability indicated by its temperature range and polyethylene insulation supports outdoor use.
Note: These potential industry applications are conceptual and require validation by engineering and design teams based on the specific needs and standards of a given application.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic connectors, sensors, and components for various industries, including automotive, aerospace, telecommunications, and more. Within the realm of Other Circular Connectors, TE Connectivity distinguishes itself through the engineering of reliable and high-performance connection solutions like the 206061-1. Their portfolio encompasses a wide range of connector types, each designed to meet the rigorous demands of industrial, commercial, and consumer applications. TE Connectivity’s commitment to innovation and quality has established their products as a go-to choice for engineers and procurement specialists seeking parts that deliver both performance and durability.
Where to Find 206061-1 by TE Connectivity
For those looking to purchase the 206061-1 connector, the recommended starting point is findchips.com. Here, you can access current stock levels, pricing, and a list of reputable distributors that have historically carried this part. While the part has been available through distributors like New Advantage Corporation, Neutron USA, Master Electronics, and LCSC, availability can fluctuate. Therefore, potential buyers are encouraged to check findchips.com for the most up-to-date information. For those seeking alternatives to 206061-1 or looking to compare similar parts offered by TE Connectivity or other manufacturers, exploring the Other Circular Connectors category can provide valuable insights and options.