Overview of 206227-1 by TE Connectivity
The 206227-1 is a circular connector receptacle from TE Connectivity, ideal for robust connection solutions in a range of environments. This component belongs to the CPC Series 3 and is designed with a flange mount receptacle shell style. It features a panel mounting type with a thread size of 1-3/8 – 18 UNEF-2A, ensuring secure installation on panels. The receptacle is built to accommodate 7 contacts, which are not supplied with the housing and must be purchased separately. Compatible contacts include several model numbers such as 66740-7 and 66740-1, among others.
This receptacle is designed for use with a crimp termination type, allowing for secure and reliable wire connections. The housing’s shell size is 23 and it’s structured to handle a current rating of 32 A and a voltage rating of 600 V. The component is made from glass-filled polyamide 66, providing good thermal and electrical insulation, and it features a black insulator color. From a compliance perspective, the 206227-1 is RoHS compliant, ensuring it meets certain environmental standards regarding hazardous substances.
Industry Applications for 206227-1
Given the characteristics and specifications of the 206227-1, it could be utilized effectively in several industrial settings. Specific applications should be confirmed with engineering and design evaluations to meet industry requirements and safety standards.
- Environmental Monitoring: The robust construction and high voltage and current ratings of the 206227-1 make it potentially suitable for environmental monitoring equipment. Devices such as air quality monitors and water quality testing equipment, which often require reliable connections in varying environmental conditions, might benefit from using this circular connector.
- Industrial Automation: In the realm of industrial automation, this connector could be used in the assembly of control panels, robotics, and other machinery requiring dependable electrical connections. Its high resistance to electrical and thermal stresses makes it suitable for applications that are exposed to harsh operational conditions.
Note that these potential industry applications are only illustrative and require proper verification for complete adherence to specific industry standards and application needs.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with the sector of Other Circular Connectors being one of their areas of expertise. Within this field, TE Connectivity offers a wide range of components, including the 206227-1, which is part of their comprehensive portfolio of connector solutions. These products are designed to meet the needs of a variety of applications, highlighting TE Connectivity’s commitment to innovation and quality in developing advanced technology solutions. The company emphasizes reliability and efficiency in its products, catering to demanding environments across industrial and commercial applications.
Where to Find 206227-1 by TE Connectivity
To locate the 206227-1 for purchase, it is recommended to check availability and pricing through findchips.com. By navigating to our site, you can also explore other Other Circular Connectors that might be available from TE Connectivity or other manufacturers if 206227-1 does not meet your specific requirements. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Heilind Electronics have stocked this part, but for current data on stock and best pricing, please visit FindChips.