206227-6 by TE Connectivity

Overview of 206227-6 by TE Connectivity

The TE Connectivity 206227-6 is a robust circular connector featuring a receptacle housing with a threaded insert for secure connection. Classified under the product range CPC Series 3, this part functions as a panel mount receptacle and supports seven contacts. The connector leverages a circular industrial connector type and is crafted to ensure stringent robustness and reliability in diverse industrial environments.

This particular model, coded as 23-7, reflects its design specifications – a 23-size shell with 7 contacts. Notably, it is RoHS compliant, assuring adherence to necessary regulations on hazardous substances. The connector’s body is constructed from glass-filled polyamide 66, offering enhanced durability and resistance to environmental factors. The operating temperature range spans from -55 °C to 105 °C, making it versatile for various operating conditions. The insulation material’s durability is complemented by a UL 94V-0 flammability code, ensuring safety in high-risk environments.

The receptacle housing is female and is designed for panel mounting with a screw type option, specifically 1-3/8 – 18 UNEF-2A. Its electrical rating includes a 32A current and a 600V voltage capability, suitable for high-power applications. Although not shielded for EMI, it offers essential features for general-purpose applications. Given its comprehensive features, the 206227-6 serves effectively in environments requiring reliable and robust connectivity solutions.

Industry Applications for 206227-6

The TE Connectivity 206227-6 could potentially be utilized across various industry applications due to its versatile design and robust specifications. Below are two industry sectors where this connector might find appropriate application:

  • Environmental Monitoring: Instruments used in environmental monitoring, such as air quality sensors and water pollution monitors, might incorporate connectors like the 206227-6 due to its ability to operate effectively in diverse climatic conditions. The robust temperature range and the moisture-resistant insulator material could offer reliability in outdoor or harsh environments.
  • Industrial Automation: In the realm of industrial automation, this connector could be employed in manufacturing equipment, automation control systems, or robotic assemblies that require dependable connections. The strength provided by its glass-filled polyamide 66 material and its high current and voltage ratings ensure that it can handle the rigorous demands of automated operations.

Note that these potential industry applications are conceptual and require confirmation and validation by professional engineering and design teams to ensure compatibility and adherence to specific requirements and standards.

About TE Connectivity

TE Connectivity stands as a prominent player in the realm of electronic components, particularly known for its broad range of connector solutions. Within the category of Other Circular Connectors, TE Connectivity offers an extensive assortment of products, including the 206227-6, among other innovative solutions. These connectors are engineered to meet the rising demands of industrial durability and precise connectivity in various applications.

Their products are designed not only to conform to current standards but also to integrate seamlessly into client applications, enhancing performance and reliability. TE Connectivity consistently invests in research and development, ensuring that their offerings, such as the 206227-6, are at the forefront of technology, meeting and often exceeding industry expectations.

Where to Find 206227-6 by TE Connectivity

To purchase the TE Connectivity 206227-6, prospective buyers are recommended to visit findchips.com. On this platform, users can explore the availability of the 206227-6 and compare it with other Other Circular Connectors potentially offered by TE Connectivity or different manufacturers. Historically, this part has been available at distributors such as Neutron USA, Master Electronics, and DigiKey. However, to get current stock levels and pricing, checking directly on findchips.com is advised.

Compare pricing for 206227-6 and other Other Circular Connectors at findchips.com