Overview of 206305-1 by TE Connectivity
The 206305-1 is a circular connector plug assembly characterized by a size 23 configuration and has 37 positions. It is categorized as a circular connector suitable for various industrial applications. The connector is free-hanging, which means it has no specified mounting feature to fix it in a particular location, allowing for more flexible use in cable management and routing. This part belongs to the CPC Series 1 from TE Connectivity, a trusted provider of electronic components.
Some of the key characteristics of the 206305-1 include:
- It features a circular contact type that ensures secure connections.
- The connector operates within an extensive temperature range, from -55 °C to 105 °C, which expands its usability across different environments.
- This part is compliant with ROHS standards, ensuring it is free from hazardous substances.
- The connector supports a rated voltage of 600 V, making it suitable for various high-voltage applications.
- The insulator is made of polyethylene, contributing to the connector’s durability and reliability.
As of the current writing, the factory lead time for this part is 16 weeks, which may be important for project timelines and inventory planning. It should be noted that the 206305-1 has a life cycle code of ‘Active’, indicating that it is currently in production and available for procurement.
Industry Applications for 206305-1
The versatility of the 206305-1 circular connector potentially allows it to be used in a variety of industry applications. Below are some possible use cases:
- Internet of Things (IoT): The connector might be employed in smart devices and networked systems where reliable interconnections are essential. Its ROHS compliance and capacity for high-voltage connections could be beneficial in IoT sensors and controllers.
- Aerospace and Defense: Given its robust design and compliance standards, the 206305-1 could potentially be utilized in aerospace applications, such as avionics systems and satellite communications. However, it’s important to note that specific military or aviation standards would need to be met, requiring further verification.
- Telecommunications: This part might find applications in telecommunications infrastructure, where connectors are crucial for network stability. The threaded coupling type ensures a firm connection that can withstand environmental factors, thus preventing signal loss.
- Renewable Energy: The 206305-1 could potentially be integrated into renewable energy systems, such as solar panels and wind turbines, where electrical connections need to be both secure and environmentally resilient.
- Computing and Data Storage: Within computing systems, the connector may be used for internal connections where space is at a premium, and a reliable electrical connection is paramount.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar types of circular connectors might fulfill these applications as well, depending on the specific needs of the project.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company specializes in developing and manufacturing a wide range of connectors, including those in the Other Circular Connectors subcategory. The 206305-1 is part of their product line that emphasizes durability, high performance, and compliance with industry standards.
TE Connectivity offers a variety of similar components, ensuring that engineers have alternative options when designing their systems. Their focus on innovation and quality makes them a significant player in the connector market where reliability is paramount. TE Connectivity has a strong portfolio in industrial applications and provides solutions across various sectors including automotive, aerospace, and telecommunications.
Where to Find 206305-1 by TE Connectivity
For those interested in procuring the 206305-1, it is advisable to research purchasing options on findchips.com, which aggregates stock levels and pricing across multiple distributors. The site allows for easy comparison of prices and availability. Historically, the 206305-1 has been available at several distributors, including:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Avnet Abacus
While these distributors may or may not have current stock, checking findchips.com will provide the most up-to-date information. Additionally, using the link to explore Other Circular Connectors can help you find alternative parts offered by TE Connectivity or other manufacturers for your application needs.