Overview of 206434-1 by TE Connectivity
The 206434-1 is a Circular Plug Assembly, size 11-8, from TE Connectivity, a leader in the electronic component industry. This part is designed for free hanging applications and is part of the CPC Series 2. The connector is a cable mount plug with 8 positions but does not specify the circular contact type or the coupling style directly. Its shell or body is made of thermoplastic, boasting a solid backshell type. The contact finish mating and contact material attributes are noted as not applicable, indicating the modular flexibility this connector provides in allowing various contact options according to the need of the application.
Suitable compatible contacts for this plug assembly include 66507-3; 66507-9; 66682-2; 66570-2; 66570-3, which gives a wide range of options for customization and application-specific configurations. Moreover, the 206434-1 is crafted to support multiple mating parts available, indicating its versatility in different setups. It operates effectively within a temperature range from -55 °C to 105 °C and can handle a rated current (signal) of 7.5 A and a rated voltage of 250 V. The part complies with the RoHS standard, ensuring that it adheres to environmental and safety regulations.
Industry Applications for 206434-1
The versatility and design of the 206434-1 CPC plug assembly allow it to be integrated into a variety of industry applications. While specific deployment of this part must be determined through careful consideration and verification by engineering and design teams, several theoretical applications can be conceptualized:
- Consumer Electronics: Devices such as home entertainment systems, personal computing equipment, and communication devices could potentially leverage the 206434-1 for internal and external connections due to its reliability and the versatility offered by compatible contact options.
- Automotive: In the automotive sector, this plug assembly might be used in vehicle telematics, infotainment systems, and control units where secure, robust connections are vital for safety and performance. Its wide operating temperature range and durability (up to 500 cycles) make it well-suited for demanding automotive environments.
- Entertainment and Gaming: Gaming consoles, audio systems, and professional entertainment equipment could benefit from the high reliability and modular connectivity provided by the 206434-1. The ability to withstand significant insertion force (up to 22.24 N) could be particularly beneficial in environments where frequent connections and disconnections occur.
- Industrial Automation: Though not initially listed, the 206434-1’s specifications such as high insulation resistance (500000000 Ω), crimp termination type, and availability of different mounting options make it a good candidate for applications within industrial automation and control systems.
Note: The potential applications of the 206434-1 are conceptual and illustrative. Actual use requires detailed analysis and verification by relevant engineering and design teams.
About TE Connectivity
TE Connectivity is renowned for its broad spectrum of electronic components, especially in the field of connectors, including Other Circular Connectors. TE Connectivity designs and manufactures highly reliable and advanced technology components, making them a go-to manufacturer for a wide range of industries. Their portfolio includes various types of connectors, including but not limited to, circular, PCB, and industrial connectors. TE Connectivity’s emphasis on innovation, quality, and sustainability positions its products, such as the 206434-1, as a top choice for engineers and buyers alike, seeking components that meet the highest standards of performance and reliability.
Where to Find 206434-1 by TE Connectivity
To source the 206434-1 circular plug assembly or explore other options, your starting point should be findchips.com. This platform allows you to compare pricing, check stock levels, and find detailed information not only on the 206434-1 but also on a wide array of Other Circular Connectors from TE Connectivity and other manufacturers. Historically, distributors such as Perfect Parts Corporation, Master Electronics, FDH Electronics, and Component Electronics, Inc, along with major outlets such as Mouser Electronics, DigiKey, and Arrow Electronics, have stocked the 206434-1. However, for the most current stock levels and pricing, directly checking on findchips.com is highly recommended.