Overview of 2065-100/998-403 by WAGO Innovative Connections
The 2065-100/998-403 is a barrier strip terminal block designed for use in various electronic applications. It is characterized by its single-way design and accommodates wire sizes ranging from 24 AWG to 18 AWG. This part offers a wire connection method through a clamp mechanism, ensuring solid electrical connections. It has a rated current of 9A and can operate at a maximum rated voltage of 250V.
This terminal block is notable for its compliance with RoHS standards, making it suitable for use in applications that require environmentally friendly components. The part is currently active in the market, indicating that it remains available for procurement. Notably, it falls under the subcategory of Terminals and Terminal Blocks, which includes various components essential for establishing reliable electrical connections.
The 2065-100/998-403 features a conductor area of 0.75 mm², enabling efficient current transmission. Its specific configuration as a surface mount device (SMD) PCB terminal block maximizes space efficiency, which can be particularly beneficial in compact electronic designs. Additionally, the technical specifications and attributes, such as being compliant with REACH regulations, further enhance its suitability for a range of applications.
Industry Applications for 2065-100/998-403
The 2065-100/998-403 terminal block might find application in a variety of industries due to its electrical specifications and design versatility. Below are several potential industry applications where this component could be utilized:
- Industrial Automation: The terminal block could potentially be used in automation systems that require reliable voltage distribution and control. In these systems, it might connect sensors, actuators, or other control devices. The rated current of 9A may support a range of control signals.
- Consumer Electronics: It is possible that the 2065-100/998-403 could be found in consumer electronic devices where PCB space is a premium. Applications might include audio devices, smart appliances, or home automation products that utilize surface mount components.
- Telecommunications: This terminal block might be beneficial in telecom devices requiring a robust connection solution for wire-to-board applications. Its ability to operate at 250V could support various telecom infrastructure setups, connecting essential components while ensuring signal integrity.
- Aerospace and Defense: If the component meets specific military or aerospace standards, it could potentially be utilized in systems where weight and reliability are critical. Its RoHS compliance might also be a requirement for certain applications within these industries.
- Smart Cities: The terminal block may find a place in smart city technologies, such as intelligent lighting or grid management systems. Its efficient current handling might support sensors or control units integral to smart infrastructure.
It is crucial to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About WAGO Innovative Connections
WAGO Innovative Connections is a manufacturer known for its innovation in the field of terminals and terminal blocks. The company has a broad portfolio of electronic components, including various types of terminal blocks that accommodate a wide range of connection requirements. The 2065-100/998-403 terminal block exemplifies their commitment to high-quality products designed for efficiency and reliability.
WAGO’s terminal blocks come in various configurations, allowing for flexibility in PCB design. With rigorous manufacturing standards, components such as the 2065-100/998-403 are designed to meet the demands of robust industrial and consumer applications. Additionally, the company focuses on adhering to global compliance standards, ensuring their products can be utilized in diverse environments while meeting necessary safety regulations.
Research Price and Stock for 2065-100/998-403 by WAGO Innovative Connections on Findchips.com
For procurement teams and engineers interested in the 2065-100/998-403, it is advisable to research current stock levels and pricing on Findchips.com. This part is part of a broader selection of Terminals and Terminal Blocks, which may include alternative options from WAGO or other manufacturers.
Historically, the 2065-100/998-403 has been available at a variety of distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Arrow Electronics
However, it is essential to check Findchips for the most current stock availability and pricing information, as the status may vary based on demand and market conditions.