Overview of 206705-1 by TE Connectivity
The 206705-1 component is a Circular Connector Receptacle from TE Connectivity featuring a size 13 shell and designed to accommodate 9 positions in a panel mount configuration. This part is part of TE Connectivity’s CPC Series 1 and is classified under the Other Circular Connectors subcategory. The connector’s shell style is specified as a panel mount receptacle, and while specific details on the contact material and finish mating are not directly provided, the part is confirmed to be RoHS compliant.
Key attributes include its designation for a male contact gender, solid backshell type, black insulator color made from polyethylene, and a crimp termination type. The 206705-1 supports a threaded coupling type and is designed for use with compatible contacts such as 66425-6, 66429-3, among others. It operates within a temperature range from -55 °C to 105 °C and is rated for 600 V. Despite not being EMI shielded or conforming to specific standards such as MIL, DIN, or IEC, this part is indicated as active and is positioned for general-purpose applications. Its RoHS and REACH compliance ensures adherence to current environmental standards.
Industry Applications for 206705-1
The diverse characteristics of the 206705-1 make it potentially suitable for a broad spectrum of industry applications, although the suitability for any specific application should be verified by engineering and design teams to comply with relevant standards and requirements. Here are some illustrative applications:
- Industrial Automation: This connector might be used in automated control systems, sensors, and robotics, where reliable connections are critical for signal integrity. Its robust construction and environmental compliance could potentially make it a good fit for harsh industrial environments.
- Telecommunications: Given its specifications, the 206705-1 could potentially find applications in network infrastructure equipment, such as servers, switches, or base stations, where secure and durable connections are necessary for consistent data transmission.
- Consumer Electronics: Devices that require secure, yet amendable connections could employ the 206705-1. For instance, high-performance audio equipment, gaming consoles, or home automation systems might benefit from the reliable electrical and mechanical characteristics of this connector.
Note that these potential applications are provided for conceptual illustration and require thorough validation to ensure compliance with industry standards and specific application requirements. The choice of a connector like the 206705-1 for any given application must always balance factors such as electrical requirements, mechanical fit, durability, and compliance mandates.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensor solutions that operates across diverse industry sectors. The company is especially notable for its range of Other Circular Connectors, including the 206705-1 connector. TE Connectivity’s portfolio emphasizes robust design and environmental compliance, catering to industrial, telecommunications, automotive, and consumer electronics sectors among others. Their connectors are known for reliability, precision engineering, and the ability to withstand harsh conditions. The 206705-1 is just one example of TE Connectivity’s commitment to offering comprehensive solutions for a myriad of connectivity requirements.
Where to Find 206705-1 by TE Connectivity
For those interested in procuring the 206705-1 connector, it is advisable to utilize online resources such as findchips.com to research purchasing options. This site allows users to find current stock levels and pricing from a range of distributors. While historically the part has been available at distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Powell Electronics, inventory levels and availability are subject to change. Thus, visiting findchips.com is recommended for the most current information. Additionally, for those seeking alternatives to the 206705-1 connector or looking to compare other Other Circular Connectors from TE Connectivity or other manufacturers, findchips.com offers extensive listings and comparison tools.