Overview of 206705-2 by TE Connectivity
The 206705-2 by TE Connectivity forms a crucial component within the extensive variety of electronic connectors, belonging specifically to the Other Circular Connectors subcategory. Designed as a Circular Connector Receptacle, this product accommodates 9 contacts and is tailored for free-hanging applications. With notably designed features such as a cable mount receptacle shell style, it stands out for facilitating secure and stable connections in various electronics setups. Notable attributes include its compatibility with crimp pin contacts, though it’s supplied without contacts, empowering users to customize connections as per their specific requirements. Grounded in a threaded coupling style, the 206705-2 provides reliable mating and unmating, enhancing its utility in challenging operational environments.
Committed to meeting contemporary environmental standards, the 206705-2 is both Pbfree and RoHS compliant, making it a feasible choice for global electronic applications conscious of lead-free and hazardous substance regulations. Furthermore, as characterized by its use of polyethylene as an insulator material and classification under ECCN code “EAR99,” it is streamlined for widespread applications without stringent export controls, supplementing its versatility across various settings. Key technical specifications also encompass its operational temperature range from -55 °C to 105 °C, indicating its robust performance in extreme conditions. The component is detailed with an active part life cycle code, denoting its ongoing availability and support from TE Connectivity.
Industry Applications for 206705-2
The versatility and technical attributes of the 206705-2 make it suitable for a range of industries. However, potential applications are conceptual and should be evaluated by engineering and design teams for compliance with industry standards and application requirements.
- Industrial Automation: The 206705-2 might potentially be used in industrial control systems, where its robust build and capability to operate over a wide temperature range would be beneficial. For example, it could be adapted for use in sensors or actuators requiring reliable connections in harsh manufacturing environments. The threaded coupling might also provide the necessary durability and security amidst vibrations and other mechanical stresses.
- Telecommunications: Considering its effective design for secure and reliable connections, the 206705-2 could find applications within telecommunications infrastructure. Here, its role might encompass connecting various communication devices, ensuring steady operations within network systems that require consistent performance and minimal downtime.
- Consumer Electronics: The 206705-2 could potentially be used in the assembly or repair of consumer electronics products. Its features would be advantageous in applications requiring the reliability and safety of connections, such as audio/video equipment or gaming devices. The free-hanging receptacle model provides flexibility in design and assembly processes.
- Renewable Energy Systems: With the increasing adoption of green technologies, the 206705-2 might be useful in connecting devices within renewable energy systems, like solar panels or wind turbines. Its capability to withstand varying environmental conditions would ensure reliable performance in outdoor settings, crucial for consistent energy production. ‘li’>
Keep in mind that these industry applications are only illustrative and require thorough analysis and verification for precise adherences, such as ensuring compliance with exacting electrical standards and operational requirements in each sector.
About TE Connectivity
TE Connectivity stands as a globally recognized leader in the field of connection and sensor solutions, with an impressive track record across a plethora of industries, including automotive, energy, industrial applications, and many more. In the sphere of Connectors, and particularly within the Other Circular Connectors category, TE Connectivity offers an extensive array of products designed to meet a vast array of needs. The 206705-2 is just a single example of their commitment to quality, reliability, and innovation. With a focus on durable materials, precision engineering, and the latest technologies, TE Connectivity ensures that each connector, like the 206705-2 and similar parts, adheres to stringent standards while providing flexible solutions to meet the evolving demands of electronic and communication systems.
Where to Find 206705-2 by TE Connectivity
When sourcing the 206705-2, findchips.com offers a comprehensive and up-to-date inventory from a list of reputable distributors. To purchase or view current stock levels and pricing, it is recommended to view listings on findchips.com. Historically, the 206705-2 has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Chip 1 Exchange among others. However, for the most current availability and pricing, users should refer to the searchable database at findchips.com. Additionally, for those looking into alternatives or similar parts offered by TE Connectivity and other manufacturers, the Other Circular Connectors page can be a valuable resource.