Overview of 206838-1 by TE Connectivity
The 206838-1 is a 24-position circular connector receptacle designed for panel mounting within the CPC Series 1 product range. This component is classified as a circular industrial connector and features a threaded coupling style that offers secure mating. The connector is polarized to prevent mismating and is designed with a solid backshell type, ensuring durability and reliability in various applications.
Manufactured by TE Connectivity, the 206838-1 includes 24 contacts (all male) and is compliant with RoHS standards, making it environmentally friendly. The part’s specifications highlight its body diameter of 1.51 inches and a depth of 1.35 inches. It operates effectively within a temperature range of -55 °C to 105 °C, and it is rated for a voltage of 600 V, accommodating varied industrial needs.
Notably, the 206838-1 supports a variety of compatible contacts, specifically part numbers 66564-6, 66564-8, 66566-2, 66566-4, and 66597-1. Whether used in cable or panel mounting configurations, this connector is versatile and robust, making it suitable for various applications in industrial settings. As of the current writing, the factory lead time for this component is 13 weeks.
Industry Applications for 206838-1
The 206838-1 connector may find use in a range of industries, particularly those that may require rugged and reliable electrical connections. Below are several potential industry applications where this connector could be employed:
- Industrial Automation: In automated manufacturing systems, the 206838-1 might be used to connect control panels to machinery, potentially providing stable power and signal integrity. Related components might include sensors and actuators that require reliable interconnections.
- Transportation and Logistics: This connector could be utilized in vehicles, where it may withstand harsh environmental conditions. It might connect various electronic control units in transportation systems, thereby supporting efficient operations. Systems that involve GPS, telematics, and dashboard controls could potentially benefit from the robust design of this connector.
- Aerospace and Defense: Although there are no listed MIL specifications for the 206838-1, its environmental resistance capabilities might make it suitable for certain aerospace applications. It could potentially connect avionic systems, ensuring reliable data and power transmission in critical environments.
- Consumer Electronics: In applications like home automation systems, the 206838-1 might be used for connecting various smart devices, providing a stable connection that withstands everyday usage.
- Telecommunications: This connector could potentially be utilized in communication equipment where high reliability is essential, particularly in panel-mounted configurations found in network infrastructure.
These potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a recognized manufacturer known for its wide range of electronic components, particularly in the field of connectors. The company produces various connectors, including those in the category of Other Circular Connectors, where the 206838-1 is noted for its effectiveness in industrial applications.
TE Connectivity’s product offerings extend beyond standard circular connectors to include specialty connectors that function in specific environments and applications, underlining their focus on innovation and durability. Their commitment to quality and compliance with industry standards is evident in the wide range of products designed for everything from consumer electronics to aerospace systems. Similar parts produced by TE Connectivity might include other circular connectors that also feature threaded coupling and a panel mount design, allowing for seamless integration into diverse electronic applications.
Where to Find 206838-1 by TE Connectivity
- New Advantage Corporation
- Neutron USA
- Master Electronics
- DigiKey
- Mouser Electronics
Please note that stock levels and pricing may vary, so it is prudent to check findchips.com for the most current information. Additionally, the link for Other Circular Connectors can be used to identify alternate parts to the 206838-1 that might be offered by TE Connectivity or other manufacturers.