Overview of 207463-1 by TE Connectivity
The 207463-1 is a D Sub Connector Housing from TE Connectivity’s Amplimite HDP-20 series. This component features a steel body and is a receptacle type with 25 positions. The connector fits a D Sub shell size of DB and it is compliant with RoHS standards. Additionally, the 207463-1 is designed for crimp termination and supports a staggered contact pattern with female contact gender, indicative of its robust and versatile design suitable for various applications requiring durable connectors.
Being part of the broader category of D Type Connectors, this component is also shielded (EMI Shielded), enhancing its usability in environments where electromagnetic interference might be a concern. The body dimensions include a length of 2.088 inches, breadth of 0.494 inches, and depth of 0.462 inches, making it compact yet capable of meeting the demands of a wide range of applications. With an operating temperature range from -55 °C to 105 °C, it assures reliability under various environmental conditions.
Industry Applications for 207463-1
The design and attributes of the 207463-1 suggest its suitability for multiple industries; however, its use in specific applications should be verified by respective engineering and design teams to ensure compliance with industry standards and application requirements. Potential use cases include:
- Consumer Electronics: Devices such as advanced computer interfaces and gaming systems might potentially use connectors like the 207463-1 for data transmission. The EMI shielding feature could help in reducing interference in these high-performance devices.
- Industrial Automation: In automated production lines, reliable and robust connectors are required for connectivity between various control systems. Given its temperature range and durable steel body, the 207463-1 could be appropriate for this setting.
- Aerospace and Defense: Although not specifically indicated for military applications (MIL Conformance: No), the rugged nature and higher temperature tolerance may support non-critical applications within aerospace settings, pending standard verification.
- Healthcare: While not classified for explicit medical uses, its reliability and RoHS compliance suggest it could find auxiliary applications in non-invasive medical equipment, subject to further approval.
These applications are conceptual and require diligent approval and testing by industry professionals to confirm application viability and safety compliance.
About TE Connectivity
TE Connectivity is a leader in the field of electronic connectivity solutions, manufacturing a wide range of connector types including D Sub connectors. Known especially for their durability and quality, TE Connectivity ensures that products like the 207463-1 meet stringent industry standards and cater to a broad spectrum of applications. Their expertise in developing connectors that can withstand diverse environmental challenges makes their offerings particularly valuable in settings requiring robust and reliable electronic components.
Where to Find 207463-1 by TE Connectivity
For sourcing the 207463-1, D Type Connectors, and other related connector components, visiting findchips.com is advisable. The website provides up-to-date information on stock levels and pricing from various distributors. This part has historically been available through distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey, among others. Prospective buyers should visit FindChips to confirm current availability and best pricing options.