Overview of 208717-1 by TE Connectivity
The TE Connectivity 208717-1 is a circular connector receptacle that features a panel mount receptacle design, suitable for various robust electrical connections. The connector is designed to house seven contacts within a size 14 shell, and is part of the CPC Series 1 range of connectors. This part features a rounded pin-socket contact styling, though specific materials for the contacts are not designated, emphasizing its suitability for general purpose applications rather than specialized electrical environments.
Regarding structural specifics, the connector offers a coupling style that is threaded which allows for secure and reliable connections. It is constructed with a black polyethylene insulator, ensuring durable and resistant performance in varied environmental conditions. Operating temperatures range widely from as low as -55 °C to up to 105 °C, making the component versatile across different climates and internally generated heat levels. The 208717-1 also complies with RoHS standards, supporting global initiatives for reducing hazardous substances in electronics.
Its nickel finish over a zinc alloy shell provides an additional level of protection against wear and environmental factors. The part also meets UL standards, confirming its safety and reliability for users. Rated for up to 13A current and 600V, this component is suitable for a sizable range of electrical applications.
Industry Applications for 208717-1
The selection of industry applications for the TE Connectivity 208717-1 encompasses various fields where robust and reliable connections are necessary. Owing to its design and specifications, this component may find use in the following areas:
- Aerospace and Defense: The 208717-1 could potentially be utilized in control systems for both aircraft and ground-based defense systems where high reliability and performance are crucial under a range of environmental conditions. The part’s ability to operate across a broad temperature range and its compliance with stringent safety and performance standards might be particularly beneficial in these applications.
- Consumer Electronics: In consumer electronics, this connector might be used in high-performance audio-visual equipment, providing secure and durable connections essential for device reliability and user safety. The aesthetic and functional characteristics such as its nickel finish and secure threaded coupling could be advantageous in these uses.
- Medical Healthcare: Given its operational temperature range and reliable power ratings, the 208717-1 could also be suitable for non-critical medical devices that require durable and safe electrical connections. Its compliance with safety standards such as UL and RoHS adds an extra layer of suitability for healthcare environments.
- Robotics and Drones: Robotics systems and drones that require dependable connectors for data and power transmission could benefit from using the 208717-1. Its robust construction and the ability to handle significant electrical loads make it a viable choice for these technologically advanced applications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a significant player in the field of electronic connectors, with a wide range of products focusing on robust and reliable connection solutions. Within the sphere of Other Circular Connectors, TE Connectivity offers products like the 208717-1 that cater to diverse industrial needs. These products are designed to withstand challenging environmental conditions while maintaining high connectivity and performance standards.
TE Connectivity often emphasizes innovation in the development and manufacturing of their products. The company’s offerings in the connectors space reflect a commitment to maintaining high standards of quality and reliability, meeting various global compliance standards which assure users of their operational excellence and safety.
Where to Find 208717-1 by TE Connectivity
For purchasing the TE Connectivity 208717-1, potential buyers should consider using reliable and up-to-date sources like findchips.com. This platform allows users to explore available stock for the 208717-1 and compare pricing efficiently. Alternatives within the Other Circular Connectors category are also readily available for evaluation. Historically, distributors like Neutron USA, Master Electronics, Mouser Electronics, and Digi-Key have stocked this item, but current availability and prices can be best verified directly via Findchips.