Overview of 208718-1 by TE Connectivity
The 208718-1 is a Circular Connector, specifically a cable mount plug, designed to provide robust and reliable interconnections in a wide range of applications. Manufactured by TE Connectivity, this connector is part of the CPC Series 1 and is designed to handle circular contact types through crimp or solder socket attachments. The plug features 5 positions within a solid backshell constructed of a zinc alloy. Behind the threaded coupling style, it supports socket-type contacts and includes compatibility with several specific contacts like 66424-6 and 66424-7 among others.
This connector boasts a nickel shell finish and a black polyethylene insulator material known for its durability and insulating properties. Rated for up to 13 amps of current and voltages up to 600V, its operating temperature ranges from -55 °C to 105 °C, making it versatile for various environmental conditions. Its compliance with the UL94V-0 flammability code ensures additional safety against fire hazards, adhering to stringent safety standards.
An illustrative 31 weeks factory lead time (as of the current writing) indicates the availability from manufacturing to delivery, acknowledging planning needs for procurement schedules. This connector type is integral to ensuring sound electrical functionalities while emphasizing reliability and conservation of signal integrity in complex circuits.
Industry Applications for 208718-1
The 208718-1 might serve effectively within various industry settings due to its robust design and technical specifications. The potential applications, always subject to engineering verification and standards compliance, span across critical and high-demand sectors. Listed below are a few industries where such connectors could theoretically find utility:
- Space Technology: In the extreme conditions of space operations, the 208718-1 might be used to facilitate secure communications between satellite components. Its high operating temperature range and durable material composition make it a potential candidate for these applications.
- Aerospace and Defense: The rugged and secure physical construction, coupled with the ability to operate under wide temperature ranges, makes this connector possibly suitable for military aircrafts and defense systems where reliability is paramount.
- Renewable Energy: In renewable energy setups, particularly in solar panel installations, the requirement for reliable, durable, and weather-resistant connections could make the 208718-1 a potential option for linking various electrical components.
- Robotics and Drones: For applications demanding precise and reliable connections in robotic systems or drones, this connector could possibly be utilized in payload connections, ensuring smooth operation with its secure locking and robust build.
Note that these potential applications are hypothetical and require detailed analysis by professional design and engineering teams to ensure compliance with specific industry codes and performance requirements.
About TE Connectivity
TE Connectivity is a renowned leader in the engineering and manufacturing of electronic components, with a wide array being utilized across diverse industries. Known specifically for their strong portfolio in connectors including Other Circular Connectors, TE Connectivity provides innovative technology solutions that underpin many modern technological advancements. Their 208718-1 circular connector exemplifies their commitment to quality and functionality in the connectors sector, aligning with the rigorous demands of a myriad of applications ranging from consumer electronics to high-end industrial equipment.
Where to Find 208718-1 by TE Connectivity
To source the 208718-1 connector, prospective buyers are recommended to visit findchips.com. This site provides comprehensive listings including current availability from various suppliers and competitive pricing. Historically, this component has been available from distributors such as Neutron USA, Master Electronics, and Avnet Abacus, among others listed. However, checking findchips.com is advised for real-time data on stock levels and purchase options. Additionally, for alternatives to the 208718-1 that might be offered by TE Connectivity or other manufacturers, consider browsing through the detailed listings under Other Circular Connectors.