Overview of 208979-2 by TE Connectivity
The 208979-2 power connector by TE Connectivity is a panel mount, mains power receptacle suitable for applications requiring an AC power connection. This receptacle supports a 15A current rating and accommodates wire sizes from 14 to 12 AWG. The design features a quick connect contact termination, facilitating easier installation and maintenance. It is a component sold as a general-purpose solution, compatible with Faston 205 series tabs, enhancing its versatility for various electrical setups. Constructed from polyamide with a black insulator color, the 208979-2 offers durability and a degree of aesthetic integration with typical electronic and electrical equipment enclosures.
The receptacle’s body measures 1.06 inches in breadth and 1.19 inches in depth, making it compact enough for dense panel configurations. It carries certifications like RoHS and REACH compliance, ensuring it meets current environmental and health safety standards. This part, which is flagged as active in its lifecycle phase, indicates that it continues to be manufactured and supported by TE Connectivity. Factory lead time is listed as 18 weeks and 3 days, which is important for planning procurement and production schedules.
Industry Applications for 208979-2
The 208979-2 is potentially suitable for several industry applications, each benefiting from its robust design, compliance certifications, and general-purpose utility. Below are conceptual applications within key industries, recognizing that specific application suitability requires technical validation:
- Energy and Power Systems: In the energy sector, this connector might be used in control panels, power distribution units, or within renewable energy installations such as solar power inverters. The 15A rating and quick connect features could be particularly useful for systems requiring frequent maintenance or retrofitting.
- Medical Imaging: Though typically not directly exposed to patient contact, devices such as MRI machines and CT scanners require reliable power connections. The polyamide insulation and high-temperature tolerance of the 208979-2 could make it a suitable choice for these applications, pending verification against specific medical device compliance standards.
- Robotics and Drones: For industrial robotics or UAV systems requiring sturdy and reliable power inputs, the 208979-2’s snap coupling type and ease of connection might be beneficial. Its compact size also supports the miniaturization needs of modern drones.
It should be noted that these potential industry applications are strictly illustrative and must be carefully analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a broad range of products, including a significant portfolio of Mains Power Connectors. Known for their reliability and innovation, TE Connectivity designs products that are used in a variety of demanding environments. Their expertise in creating versatile connectors like the 208979-2 ensures compatibility across a wide range of applications. TE Connectivity remains committed to sustainability and environmental responsibility, as evidenced by the compliance certifications for their products.
Where to Find 208979-2 by TE Connectivity
To procure the 208979-2, professionals can visit findchips.com and check out the availability at various distributors. Historically, distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey have stocked this component. Current stock levels, delivery times, and pricing can be explored in more detail through the findchips website. For those interested in exploring alternatives, they can browse other Mains Power Connectors suitable for different applications in varying configurations, potentially offered by TE Connectivity or other manufacturers.