Overview of 20TQC100MD2 by Panasonic Electronic Components
The 20TQC100MD2 is a tantalum capacitor that features a capacitance of 100 µF and a rated DC voltage of 20 V. Its dielectric material is solid polymer tantalum, which provides several advantages including low equivalent series resistance (ESR) and good ripple current handling capabilities. Having an ESR of 100 mΩ and a ripple current rating of 1250 mA, this component is well-suited for applications requiring efficient energy storage and stable voltage maintenance.
This capacitor is packaged in a compact surface mount configuration (size code 2917), with dimensions of 7.3 mm in length, 4.3 mm in width, and a height of 1.9 mm. Such a small form factor allows for effective space utilization on printed circuit boards, which is increasingly critical in modern electronics. The 20TQC100MD2 adheres to RoHS compliance, indicating that it is free from hazardous substances, making it suitable for environmentally-conscious applications. Additionally, it is Pb-free and complies with REACH regulations, further enhancing its appeal for global manufacturing and distribution.
Other notable specifications of the 20TQC100MD2 include its operational temperature range, which spans from -55 °C to 105 °C, allowing for versatile applications in various environmental conditions. With a life cycle code classified as active, it is a reliable choice for long-term usage.
Industry Applications for 20TQC100MD2
Given the characteristics of the 20TQC100MD2, several industries might find potential applications for this tantalum capacitor:
- Consumer Electronics: In devices such as smartphones and tablets, the capacitor might be utilized for power management tasks, ensuring stable voltage supply to various components. The compact size and surface mount feature allow for efficient circuit designs.
- Telecommunications: The 20TQC100MD2 could play a role in modems or base stations, where ensuring stable power to modulating circuits is essential for reliable communication. The low ESR is beneficial for high-frequency applications often found in telecommunications hardware.
- Aerospace and Defense: If applicable industry standards are adhered to, this part could potentially be used in avionics systems. Its robustness against varying temperatures and compliance with environmental regulations might make it suitable for critical applications in harsh environments.
- Automotive Technology: Should the respective automotive standards (like AEC-Q100) apply, this capacitor might find use in electric vehicle systems or infotainment units, where efficient energy storage is crucial.
- Robotics and Drones: With the increasing demand for battery-operated systems, the 20TQC100MD2 could potentially support power management systems in drones and robotic applications, where energy efficiency and reliability are paramount.
These suggested potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is recognized for its extensive portfolio in the electronic components sector, specifically focusing on capacitors, including tantalum capacitors like the 20TQC100MD2. The company employs advanced manufacturing techniques to produce high-performance components suitable for a wide range of applications. Panasonic is well-known for its commitment to quality and innovation, making it a viable supplier in the electronics industry.
In addition to the 20TQC100MD2, Panasonic offers various other tantalum capacitors, each designed with specific characteristics to meet different user requirements, ensuring the availability of tailored solutions for engineers and designers.
Research Price and Stock for 20TQC100MD2 by Panasonic Electronic Components on Findchips.com
To ensure that the 20TQC100MD2 meets your design requirements, it is advisable to research the stock and pricing at Findchips. This platform allows you to compare different distributors and find current availability on this component and others in the Tantalum Capacitors category. The part has historically been available from distributors including:
- Ozdisan Elektronik
- Master Electronics
- Avnet Abacus
- TME
- TTI
- DigiKey
- Mouser Electronics
However, please check Findchips for the most up-to-date information regarding stock levels and pricing.