20TQC100MYF by Panasonic Electronic Components

Overview of 20TQC100MYF by Panasonic Electronic Components

The 20TQC100MYF tantalum capacitor by Panasonic Electronic Components is a polarized, surface-mount device notable for its solid polymer tantalum construction. It offers a capacitance of 100 microfarads (µF) with a rated DC voltage of 20 V. The part features a tolerance of -20%/+20% and is designated with a 2917 size code (metric 7.3mm x 4.3mm x 2.8mm). Specific attributes such as an ESR of 55 mΩ, ripple current of 1700 mA, and operation across a temperature range from -55 °C to +105 °C underline its reliability and versatility in demanding applications.

This capacitor meets RoHS compliance, highlighting its adherence to environmental standards regarding the restriction of hazardous substances. Furthermore, its lead finish includes nickel/palladium/gold (Ni/Pd/Au), which provides excellent solderability and resistance to oxidation. With additional features like low leakage current (0.2 mA) and a tan delta of 0.10, the 20TQC100MYF is equipped for advanced electronic setups. As of the current writing, the factory lead time for this part is approximately 22 weeks.

Industry Applications for 20TQC100MYF

The 20TQC100MYF tantalum capacitor is highly versatile and may potentially be used in various industries due to its robust specification profile:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor for power supply stabilization and noise filtering, especially considering its small form factor and high reliability across a wide temperature range.
  • Telecommunications: In telecommunication equipment, components requiring reliable voltage regulation and smooth power delivery under varying operational conditions might use capacitors like the 20TQC100MYF. Its high ripple current rating and low ESR are beneficial for maintaining signal integrity.
  • Computing and Data Storage: Data servers and storage systems, which demand consistent performance and durability, could potentially find this capacitor advantageous. The capability to handle significant ripple currents makes it suitable for power management applications within these systems.
  • Industrial Automation: In automation technology, reliable electronic components are crucial due to the often harsh environmental conditions. The broad operating temperature range and sturdy build of the 20TQC100MYF could make it a candidate for integration into sensor systems and control units.
  • Audio and Video Systems: High-fidelity audio equipment and professional-grade video technology, where clear signal pathways are essential, could potentially utilize such capacitors to enhance performance by minimizing power supply noise and improving response times.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components, a division of Panasonic Corporation, is a well-established manufacturer in the electronics sector, specializing particularly in capacitor technology. Within the capacitor industry, their products cover a range of types, including Tantalum Capacitors, electrolytic capacitors, ceramic capacitors, and film capacitors. The 20TQC100MYF is part of Panasonic’s selection of tantalum capacitors, which are recognized for their durability and efficiency in critical and high-performance settings.

In addition to the 20TQC100MYF, Panasonic provides a variety of similar parts that share qualities such as solid polymer dielectrics for better performance and longevity. The use of advanced materials and adherence to stringent manufacturing standards ensures that their capacitors not only meet but exceed the requirements for a wide array of electronic applications.

Where to Find 20TQC100MYF by Panasonic Electronic Components

To procure the 20TQC100MYF tantalum capacitor, a good starting point is findchips.com. This site allows for detailed comparison of stock availability and pricing across numerous distributors. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Farnell have stocked this part. However, current availability can be checked directly on findchips.com. For those considering alternatives or other Tantalum Capacitors, this site also serves as a comprehensive resource for comparing parts from Panasonic Electronic Components or other manufacturers.

Compare pricing for 20TQC100MYF and other Tantalum Capacitors at findchips.com