Overview of 210-112 by WAGO Innovative Connections
The 210-112 is a terminal block accessory, specifically designed as a slotted carrier rail. It measures 2 meters in length, 7.5 mm in height, and 35 mm in width. The rail is constructed from steel, ensuring durability and stability in various applications. It features fixing centers of 36 mm which assists in securing terminal blocks tightly to the rail. This component is compliant with RoHS standards, signifying that it adheres to regulations concerning hazardous substances in electronic products.
This part belongs to the electronic parts subcategory of Assembly Items under the category of Connector Support. The 210-112 is designed to facilitate the organization and secure mounting of terminal blocks, which are crucial in various electrical installations and connections. As of the current writing, this part is categorized as active in its life cycle and demonstrates compliance with relevant standards such as REACH. However, it does not conform to DIN, IEC, or military specifications.
Industry Applications for 210-112
The 210-112 component might find extensive application in several industries. Below are a few potential areas where this terminal block accessory could be utilized:
- Industrial Automation: The ability of the 210-112 to secure terminal blocks may be useful in control panels and machinery where reliable connections are necessary. In systems such as PLCs or SCADA, this rail could potentially assist in organizing wiring and connections securely.
- Transportation and Logistics: In vehicles, robust electrical connections are critical for functionality. The 210-112 might be deployed to manage wiring harnesses for lighting, navigation, and diagnostic systems, ensuring that terminal blocks are appropriately mounted and accessible.
- Telecommunications: The usage of the 210-112 in telecommunications equipment could provide stable and organized connections for numerous wiring configurations, which might be vital for data integrity and system reliability.
- Consumer Electronics: This accessory might be relevant in consumer electronic devices where PCB connections are required to be securely mounted and easily accessible, thus facilitating repair and maintenance.
- Aerospace and Defense: If utilized in non-military specific applications, the strength and stability of the 210-112 could potentially be beneficial for maintaining secure terminal connections in various aerospace components, provided they meet the additional standards required in this domain.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts that fit within these applications might include various types of mounting rails and connection accessories that facilitate wire management and secure connections.
About WAGO Innovative Connections
WAGO Innovative Connections specializes in designing and manufacturing connection technologies and components, including those categorized under Assembly Items and Connector Support. The 210-112 terminal block accessory is part of their 280 series, which emphasizes high quality and durability in electrical connections.
The manufacturer offers a range of similar parts that include various terminal block accessories and carrier rails. These products are designed to enhance the robustness and flexibility of electrical installations, providing engineers and designers with reliable solutions for diverse application needs. WAGO’s commitment to compliance with environmental standards, such as RoHS, adds another layer of reliability to their products.
Where to Find 210-112 by WAGO Innovative Connections
If you are interested in purchasing the 210-112, it is advisable to conduct research on our website, findchips.com, where you can find listings from various distributors. This part has historically been available at distributors such as New Advantage Corporation, Master Electronics, Interstate Connecting Components, and DigiKey. However, for the most current stock levels and pricing, visiting findchips.com is recommended.