Overview of 2102352-1 by TE Connectivity
The 2102352-1 is a receptacle kit from the CeeLok FAS-T series manufactured by TE Connectivity. This part features a circular connector design that is suited for industrial applications, and it includes a panel mount receptacle style. The connector is specifically designed to accommodate 8 positions, making it versatile for various applications.
Key attributes of the 2102352-1 include its nickel shell finish and aluminum alloy shell material, which provides durability and resistance to wear. The termination type is crimp, ensuring a secure connection. The part is compliant with RoHS regulations and is classified as active in its lifecycle, indicating that it is still being produced and sold.
The connector does not have specific EMI shielding or military specifications associated with it, but it does support a mains connector rating of 115/230VAC, indicating its potential use in power applications. The shell size is categorized as 8, allowing for various connection configurations depending on the application’s requirements.
Industry Applications for 2102352-1
The 2102352-1 circular connector might find utility across several industries. Below are some potential industry applications:
- Industrial Automation: This part could be integrated into machinery and control systems, potentially connecting sensors, actuators, and control panels. The 8-position design might facilitate complex wiring schemes while adhering to industrial norms.
- Transportation and Logistics: The connector might be used in vehicles or transit systems for various applications, including infotainment systems, electrical control units, or communication devices. Its robust construction could support harsh environments commonly encountered in transportation.
- Consumer Electronics: Products such as audio devices or smart home systems might utilize this connector for internal connections, enhancing the reliability of connections within compact devices.
- Telecommunications: The 2102352-1 could be employed in telecommunications equipment for connecting various modules, potentially ensuring efficient data transfer between components.
- Aerospace and Defense: While there are no specific MIL standards cited, the connector’s durability and electrical ratings could make it suitable for applications in aerospace systems, providing reliable connections under demanding conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading technology company specializing in connectivity and sensor solutions. The company manufactures a broad range of products across various categories, including Other Circular Connectors. The 2102352-1 exemplifies their commitment to producing reliable and effective connection solutions, particularly for industrial and commercial applications.
In addition to the 2102352-1, TE Connectivity offers numerous similar parts that meet various connection needs. Their portfolio covers a vast array of configurations and specifications designed to address the requirements of diverse industries, ensuring that engineers have access to solutions tailored to their specific applications.
Research Price and Stock for 2102352-1 by TE Connectivity on Findchips.com
For those interested in purchasing the 2102352-1, it is advisable to conduct research on stock availability and pricing through Findchips.com. This platform helps to aggregate data from various distributors, making it easier to compare prices and availability.
Historically, the 2102352-1 has been available from distributors including Master Electronics, Avnet Abacus, Sager, and DigiKey. However, readers should confirm current stock levels and pricing directly on Findchips for the most accurate and up-to-date information.