Overview of 2102352-2 by TE Connectivity
The 2102352-2 by TE Connectivity is designed as a circular connector with 8 contacts. This component is constructed from aluminum alloy and acts as a receptacle. It uses a male contact gender configuration where the contacts are designed for solder termination type. Notably, the contacts are finished with gold, providing a robust solution for ensuring reliable conductivity and resistance to corrosion. This receptacle is part of the Other Circular Connectors subcategory.
Some key attributes of the 2102352-2 include a shell made from aluminum alloy with a zinc nickel finish, indicating a performance aimed at durability and wear resistance. The connector is described as being suitable for general purpose applications without specific conformance to defense, industrial, or hazardous environment standards such as DIN, IEC, or MIL. It’s important to note that as of the current writing, the factory lead time for this component is estimated at 17 weeks, which should be considered when planning procurement schedules.
Industry Applications for 2102352-2
This connector, with its specific features and capabilities, could potentially be utilized in a variety of industries where robust and reliable connectivity solutions are required. Here are some conceptual use cases:
- Consumer Electronics: The 2102352-2 might be used in devices requiring durable power connections or moderate environmental resistance, such as audio-visual equipment or high-end consumer gadgets. The gold-plated contacts would be beneficial for improving signal integrity in these applications.
- Telecommunications: This connector could potentially be employed in communication infrastructure where reliability over time is critical. The zinc nickel shell coating offers added resilience against environmental factors.
- Computing and Data Storage: Devices within data centers that require frequent, reliable connectivity might use such a connector to ensure sustained performance. The fact that this component does not offer EMI shielding should be taken into account, depending on the sensitivity of other components within the system.
- Electronic Manufacturing: In the assembly of electronic devices or systems, the general-purpose design and solderable contacts of this connector could be ideal for manufacturing workflows where versatility is required.
- Entertainment and Gaming: For gaming consoles or VR equipment, reliable connectivity components like the 2102352-2 can be crucial for device integrity and user experience, especially in handheld or portable gaming devices.
Note that these potential industry applications are only illustrative and would typically require additional analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About TE Connectivity
TE Connectivity is a global technology leader in the area of electronic connectivity solutions with a broad range of products that include connectors, sensors, and various electronic components. Their offerings in the category of Other Circular Connectors reflect a commitment to innovation, reliability, and efficiency that cater to a wide spectrum of industry requirements. The 2102352-2 is a reflection of their expertise, designed to meet general-purpose needs with specific attention to material quality and contact integrity. TE Connectivity’s extensive portfolio frequently includes products similar to the 2102352-2, aimed at addressing diverse application needs across both commercial and industrial markets.
Where to Find 2102352-2 by TE Connectivity
To purchase the 2102352-2, or to find comparable components, findchips.com provides a platform where current stock levels and pricing from various distributors can be accessed easily. This part has historically been available from distributors such as Master Electronics, Avnet Abacus, and Mouser Electronics, among others. For alternatives within the Other Circular Connectors category that may be offered by TE Connectivity or other manufacturers, the same platform can offer extensive options.