Overview of 2102352-6 by TE Connectivity
The CeeLok FAS-T series Other Circular Connectors are robust and versatile connectors, and the 2102352-6 model is a fine example. This specific part is a panel mount receptacle with eight contacts and features crimp pin connection technology that provides a secure, stable connection, which is ideal for various applications in demanding environments. The connector’s body is styled as a receptacle, which allows for easy engagement and disengagement with mating parts.
Manufactured by TE Connectivity, the 2102352-6 Circular Connector has a shell size of 08. It comes with gold-finished crimp contacts, though the contact finish mating is noted as not applicable. The component does not conform to DIN, IEC, or MIL standards, which indicates that it is designed for general purpose applications rather than specific industrial standards. This type of connector does not include an EMI shield or a filter feature, showcasing its straightforward functionality. Notably, the factory lead time for this product is currently set at 17 weeks and 2 days, as of the current writing.
Industry Applications for 2102352-6
The generic but versatile design of the 2102352-6 makes it potentially suitable for a variety of industry applications. It should be noted that these potential applications are conceptual and would require further validation by engineering and design teams to ensure compliance with specific industry standards and requirements.
- Industrial Automation: The robust design and reliability potentially make the 2102352-6 suitable for sensor connections and control systems within automated production lines.
- Telecommunications: Given its capability in general-purpose applications, this connector could possibly be employed in telecommunications equipment, especially where gold-plated contacts might reduce signal loss.
- Consumer Electronics: Devices such as high-end audio and visual equipment might benefit from the stable connection that the gold crimp pins of the 2102352-6 provide, especially in systems requiring reliable connectivity with minimal interruption.
- Computing and Data Storage: This connector could potentially be used in data centers and within networking infrastructure, where durable and reliable connections are critical for maintaining system integrity and uptime.
- Electronic Manufacturing: This connector might be used in the manufacturing of other electronic devices and systems, owing to its functional flexibility and reliability.
It is essential to reiterate that these uses are speculative and should be thoroughly evaluated by professionals for suitability in specific applications.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity offers a broad range of connector solutions, with a particular emphasis on robust Other Circular Connectors. Their product range includes connectors designed for a variety of applications, from automotive and aerospace to telecommunications and data communications.
TE Connectivity’s approach to innovation is grounded in years of experience at the cutting-edge of electronic engineering. The 2102352-6 is just one of many similar parts produced by TE Connectivity, offering reliability and performance for diverse applications.
Where to Find 2102352-6 by TE Connectivity
For those looking to procure the 2102352-6, it is advisable to research and confirm availability and pricing through a reliable distributor. Historically, the part has been available through several distributors including Master Electronics, Avnet Abacus, Sager, and DigiKey, among others. However, to get up-to-date information on stock levels and best pricing, potential buyers should use platforms like findchips.com. This site helps users not only locate the part but also compare it among various distributors.
For alternative options or similar parts from TE Connectivity or other manufacturers, consult the detailed parametric search functions available at findchips.com under the Other Circular Connectors section.