Overview of 2102353-2 by TE Connectivity
The 2102353-2 is described as a CeeLok FAS-T, Plug Kit, ZnNi, highlighting its usability in demanding applications. This circular connector, which is plug-configured and supports eight positions, is specifically designed to cater to high-reliability requirements, being RoHS compliant. Manufactured by TE Connectivity, this part is designed with an aluminum alloy shell finished with zinc nickel, which enhances its durability and resistance to corrosion.
Key features of the 2102353-2 include its use as a general-purpose connector with a round pin-socket contact style and a gold solder contact finish. This connector does not comply with military (MIL), International Electrotechnical Commission (IEC), or Deutsche Industrie Norm (DIN) standard conformance, positioning it primarily for general commercial use rather than specialized industrial applications. As of the current writing, the factory lead time for this part is approximately 39 weeks and 6 days, pointing to its demand and production cycle nuances.
Industry Applications for 2102353-2
Given its construction and design features, the 2102353-2 could potentially be applied in various sectors. Below are several illustrative use cases:
- Consumer Electronics: This connector might be used in audio-video equipment, where reliable and durable connectivity is essential. The gold solder contacts could provide superior conductivity for high-quality signal transmission.
- Internet of Things (IoT): The robust build with aluminum alloy and zinc nickel finish possibly allows for use in IoT devices that require dependable physical connections in environments that may expose components to physical wear and elemental impact.
- Robotics and Drones: In robotics, connectors need to handle frequent and rapid connections and disconnections, which is an application where the durability of the 2102353-2 potentially makes it a suitable choice.
- Environmental Monitoring: Devices used in environmental monitoring often face harsh conditions. The corrosion-resistant shell of the 2102353-2 might make it an appropriate choice for such applications.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. Within the broad category of Other Circular Connectors, TE Connectivity produces a variety of robust connectors, including models like the 2102353-2. These connectors are designed to meet the rigorous demands of several industries, emphasizing reliability, efficiency, and innovation.
TE Connectivity’s expertise in the field of connectors, particularly in the realm of Other Circular Connectors, is widely acknowledged, and their products are commonly utilized in applications ranging from consumer electronics to industrial machinery, where quality and durability are paramount.
Where to Find 2102353-2 by TE Connectivity
To purchase the 2102353-2, I recommend researching on our website findchips.com. You can compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey, among others. Visit findchips.com to check for availability and to explore options within the Other Circular Connectors subcategory for alternate parts from TE Connectivity or other manufacturers.