Overview of 2102735-1 by TE Connectivity
2102735-1 is described as a MULTIGIG RT 2R Connector, a backplane receptacle with 72 positions across 8 rows with a 1.8 mm pitch. Manufactured by TE Connectivity, this board connector features a body breadth of 0.633 inches, a depth of 0.413 inches, and a length of 0.732 inches. The receptacle’s body or shell style is designed to accommodate a rectangular contact pattern, using blade pin-socket (pin-skt) contact style without the need for shielding (EMI Shielded: NO), which indicates its use in environments where electromagnetic interference is not a concern. With an operating temperature range from -55 °C to 125 °C and a rated current (Signal) of 1.5A, this connector supports general-purpose applications that require reliable interconnections.
Furthermore, the 2102735-1 embodies specific features such as a black liquid crystal polymer insulator material, ensuring robustness and performance stability under varying environmental conditions. It does not conform to the specific standards of DIN, IEC, or MIL, highlighting its versatility for general-purpose rather than highly specialized applications. Its contact material and contact finish mating are unspecified, indicating a focus on universal compatibility across a wide array of uses. Key characteristics, including its straight mounting style and solder termination type, facilitate ease of installation and secure attachment to printed circuit boards (PCBs).
Industry Applications for 2102735-1
The 2102735-1 connector by TE Connectivity, due to its versatile features, finds potential applications across various industries. It’s important to note these industry applications are conceptual/illustrative, requiring thorough verification by engineering and design teams for compliance with specific standards and requirements.
- Energy and Power Systems: In such industries, this connector might potentially be used in control panels and distribution systems, where reliable connections between circuit boards are crucial. The robust operating temperature range and general-purpose option of 2102735-1 make it suitable for environments that experience wide temperature variations.
- Transportation and Logistics: Equipment and systems used in this sector could benefit from the utilization of 2102735-1, especially in tracking devices and control modules where dependable data transmission is essential. Although not specifically designed for robust EMI shielding, its basic connectivity functions could serve less sensitive applications effectively.
- Renewable Energy: Systems such as solar inverters and wind turbine controls that require stable connections within their electrical components might find the 2102735-1 fitting. The connector’s high operating temperature tolerance and durability underpin its use in outdoor or variable climate conditions that are common in renewable energy setups.
Note: The potential industry applications mentioned above are conceptual and require detailed analysis and verification by experienced engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a strong emphasis on innovation and quality across its broad product range, including its Headers and Edge Type Connectors portfolio. The 2102735-1 is part of TE Connectivity’s wide array of connector solutions, showcasing the company’s expertise in producing high-performing, reliable connectors suitable for a variety of applications. TE Connectivity’s offerings in the connector market are diverse, including but not limited to board connectors, harness connectors, and high-speed data connectors, designed to meet the stringent requirements of industries ranging from automotive to telecommunications, healthcare, and industrial automation. With a focus on innovation, TE Connectivity continuously evolves its product lines to address the changing needs of these dynamic sectors.
Where to Find 2102735-1 by TE Connectivity
To secure the 2102735-1 connector for your application, we recommend conducting thorough research on findchips.com. Here, you can explore real-time availability and pricing from a variety of distributors. Additionally, for those seeking alternatives to the 2102735-1 that might offer different specifications or pricing points, browsing the Headers and Edge Type Connectors category can provide a broad selection of similar parts offered by TE Connectivity and other manufacturers.
Historically, the 2102735-1 has been available from distributors such as Master Electronics, Chip1Stop, Sager, and Powell Electronics. However, for the most current stock levels, available quantities, and competitive pricing, visiting findchips.com is highly recommended. The availability and pricing are subject to change, and thus, FindChips offers the most up-to-date and comprehensive information.