2102736-1 by TE Connectivity

Overview of 2102736-1 by TE Connectivity

The 2102736-1 by TE Connectivity is a backplane connector, forming part of the company’s MULTIGIG RT 2R line. It is a receptacle-type connector with a press fit, straight through-hole mounting style. This component is designed for high-density board-to-board connections, featuring 144 positions with a 1.8mm mating contact pitch and row spacing. This connector’s construction incorporates a black liquid crystal polymer insulator, with contacts arranged in a rectangular pattern. The body dimensions are 0.732 inches in breadth, 0.413 inches in depth, and 1.158 inches in length, indicating a compact yet robust design suited to a variety of electronic applications.

Technical specifications highlight the connector’s applicability for general-purpose uses, with a rated current of 1.5A per signal and an operating temperature range from -55 °C to 125 °C. It does not conform to specific DIN or IEC standards and is not EMI shielded. The connector is polarized, aiding in correct orientation upon connection, and utilizes a blade pin-socket contact style. Despite its non-RoHS compliant status, it remains REACH compliant and is not subject to specific regulations, as evidenced by its EAR99 ECCN code and 8536.69.40.40 HTS code.

Industry Applications for 2102736-1

The 2102736-1’s robust design and specifications indicate its potential use across a wide range of industries, though it’s important to note that these applications are conceptual and should be analyzed by engineering teams for compatibility with specific requirements. Here are several industries where this connector might be used:

  • Telecommunications: In the telecommunications sector, connectors like the 2102736-1 could potentially be utilized in networking equipment, such as switches and routers, where high-density board-to-board connections are essential. The connector’s ability to support a considerable number of connections in a compact space makes it suitable for such applications.
  • Computing and Data Storage: For servers and data storage systems, reliable connections are paramount. The 2102736-1’s rated current and operating temperature range make it a candidate for connecting critical components within these systems.
  • Industrial Automation: Automated machinery and control units in an industrial setting might leverage the 2102736-1 for its robust connectivity capabilities, especially in environments with a wide temperature range.
  • Consumer Electronics: High-performance gaming consoles and personal computers could potentially incorporate this type of connector for internal board-to-board connections, benefiting from its press-fit design for ease of assembly and maintenance.
  • Electronic Manufacturing: Manufacturing equipment used in the production of electronic components and systems might utilize the 2102736-1 for its straightforward integration and reliable performance under varying operational conditions.

Note that these potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of high-quality electronic components, including connectors, relays, switches, and sensors. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers a broad selection of products, among which the 2102736-1 is a notable example. This part and others like it from TE Connectivity are designed to meet the diverse needs of various applications, from industrial equipment to consumer electronics. TE Connectivity’s commitment to innovation, quality, and reliability makes its products a preferred choice for engineers and procurement specialists alike.

Where to Find 2102736-1 by TE Connectivity

To find the 2102736-1 connector or explore alternative options, interested parties should research on findchips.com. By searching for Headers and Edge Type Connectors, users can discover not only the 2102736-1 but also a wide range of connectors that might be suited to their requirements from TE Connectivity or other manufacturers. This part has been previously available from distributors including Master Electronics, Chip1Stop, Sager, Powell Electronics, TTI, Verical, and others. However, for the most current stock levels and pricing, it is recommended to check directly on findchips.com.

Compare pricing for 2102736-1 and other Headers and Edge Type Connectors / Connectors at findchips.com