Overview of 2102771-1 by TE Connectivity
The Multigig RT 2-R backplane connector, prominently known as part number 2102771-1, crafted by TE Connectivity, emerges as a sophisticated engineering marvel in the domain of high-speed/modular connections. This component is a plug with 112 contacts dispersed across 7 rows, adhering to a precise pitch spacing of 1.8mm and a row pitch of 1.35mm. It boasts a contact termination type through hole, emphasizing a rectangular contact pattern aligned for male contact gender. The product range Multigig RT 2-R encapsulates the essence of robustness and high performance. Notably, this connector’s insulator is made from liquid crystal polymer, marking its reliability and durability in various applications. With a mating contact pitch of 0.075 inch and a row spacing of 0.053 inch, it promotes precise connectivity. Additionally, the plug is designed to be mounted at a right angle, featuring guide pin and locking mounting options for enhanced stability. Its operating temperature spectrum spans from 55 °C to 125 °C, accommodating a wide array of environmental conditions.
Industry Applications for 2102771-1
The versatile nature of the 2102771-1 connector renders it suitable for a broad spectrum of industry applications. While its precise fit and application need to be verified by engineering and design teams, it potentially serves various sectors due to its high-speed data transmission capabilities and rugged design.
- Aerospace and Defense: Given its robust construction and reliability over a range of operating temperatures, the 2102771-1 might serve in communication systems, avionics, and space technology where highly dependable connections are paramount.
- Medical Imaging: Its high-speed data transfer ability could make it an integral part of medical devices, particularly in imaging equipment where fast and accurate data processing is critical.
- Internet of Things (IoT) and Smart Cities: The connector might find applications in IoT devices and infrastructure for smart cities, facilitating reliable data and power connectivity for sensors, controllers, and networking devices.
- Consumer Electronics and Computing: With its high-speed capabilities, the 2102771-1 could be utilized in advanced computing and gaming devices, enhancing data throughput for better performance.
These potential applications underscore the connector’s adaptability across a range of challenging environments and complex systems, yet they require further analysis and verification by engineering and design teams to ensure suitability and compliance with specific industry standards.
About TE Connectivity
TE Connectivity stands as a global leader in the world of electronic connections and sensors, renowned for its innovation and quality across various sectors. When it comes to Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio of products, including the 2102771-1, which demonstrates the company’s commitment to high-performance and reliability in critical applications. TE Connectivity designs connectors that are integral to the technological advancements in industries such as automotive, aerospace, consumer electronics, and healthcare. Their expertise in creating components that meet rigorous standards translates into reliability and efficiency for their customers’ projects.
Where to Find 2102771-1 by TE Connectivity
To source the 2102771-1 connector, prospective buyers are recommended to visit findchips.com. This platform not only offers real-time inventory updates from various distributors but also provides competitive pricing insights. While the part has historically been available through distributors such as Master Electronics, Avnet Asia, Sager, and Mouser Electronics, availability can fluctuate. Therefore, it is prudent for buyers to use FindChips to check current stock levels and pricing. Additionally, for those seeking alternate parts to the 2102771-1, the site’s comprehensive database includes a wide range of Headers and Edge Type Connectors offered by TE Connectivity or other manufacturers, ensuring that engineering and procurement professionals can find the best fit for their application requirements.