Overview of 2106135-4 by TE Connectivity
The 2106135-4 is an assembly designed as a free hanging plug that features four positions in a sleek 3.5mm configuration. Manufactured by TE Connectivity, this connector is part of the electronic components category of Headers and Edge Type Connectors, specifically falling under the subcategory of Connectors. Its design allows for versatile applications in various environments, supporting discrete cable types with a general-purpose functionality.
According to the attributes provided, the 2106135-4 is active in its life cycle and complies with RoHS and REACH regulations, marking it as environmentally conscious. Its rated current is 5A with a voltage rating of 400V, making it suitable for a variety of electrical applications. The operating temperature range for this part spans from -40 °C to 105 °C, indicating its ability to withstand extreme conditions, which can be crucial in specific industries.
Additional notable features include its Pbfree compliance and an empty shell configuration, suggesting that it may be particularly useful in applications where a customizable connector setup is necessary. This part does not conform to any industrial specifications such as MIL standards or IEC, but its compliance with general industry standards offers assurance for widespread usability.
Industry Applications for 2106135-4
The 2106135-4 connector might find potential applications across several industries. Here are a few examples of where this connector could be utilized:
- Industrial Automation: In robotics or control systems, the 2106135-4 might serve as a connection point for discrete wiring, allowing for reliable signal transfer in automated machinery. Its rated current could be beneficial for controlling motors or sensors.
- Renewable Energy: This part could potentially be used in solar inverters or battery management systems, providing electrical connections that support signal integrity. The wide operating temperature range may also make it suitable for outdoor installations.
- Robotics and Drones: In robotics applications, the 2106135-4 could facilitate connections between various components, such as sensors and controllers. Its compact design might allow for space-saving integration in drone electronics.
- Telecommunications: Although not mentioned previously, this connector could potentially be used in telecom equipment, especially in instances where discrete connections are preferable for signal integrity.
It is important to note that these potential industry applications are only conceptual and illustrative. They require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading manufacturer in the field of connectivity and sensors. Known for its robust range of products, it specializes in designing and producing connectors, sensors, and cable assemblies for various industries, including automotive, aerospace, industrial, and telecommunications. The 2106135-4 falls under its portfolio of Headers and Edge Type Connectors, which are crucial for establishing reliable electrical connections in numerous applications.
TE Connectivity offers various similar parts, such as different configurations of free hanging plugs and connectors that are designed for similar applications. Their product line is tailored to meet the diverse and evolving needs of modern technology and remains compliant with industry standards to ensure safety and reliability.
Research Price and Stock for 2106135-4 by TE Connectivity on Findchips.com
For those interested in purchasing the 2106135-4, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of the availability and cost of various components, including the Headers and Edge Type Connectors category, through which users can also discover alternate parts offered by TE Connectivity and other manufacturers.
This specific part has historically been available at several distributors, including Master Electronics, DigiKey, Mouser Electronics, and LCSC, although current stock levels and pricing can fluctuate. It’s recommended to consult Findchips for the latest updates on availability and pricing information.