Overview of 211102-1 by TE Connectivity
The 211102-1 by TE Connectivity is categorized as a circular connector receptacle, notable for its panel mount design, with a size 11 shell and four contact positions. This part features a circular housing type specific to receptacles and is designed to facilitate reliable multipart connections. The component’s main characteristics include a threaded coupling type for secure connection, and it is designed for a general-purpose application without special filters or shielding.
As part of the Other Circular Connectors subcategory, 211102-1 stands out due to its compliance with several standards and environmental codes, including RoHS and Pb-free designations, ensuring it meets contemporary environmental safety standards. However, it is not compliant with the REACH regulation. This part also supports a wide operating temperature range from -55°C to 105°C, accommodating diverse industrial applications.
According to the Part Data Attributes, factory lead time for the 211102-1 is currently estimated at 17 weeks and 3 days as of this writing. This timeline reflects the manufacturing and delivery schedule and can be crucial for project planning.
Industry Applications for 211102-1
Given the generic nature and specifications of the 211102-1 circular connector, it potentially fits various industry applications, where secure and reliable connections are crucial. Here are a few industries where this component could be particularly useful:
- Consumer Electronics: In consumer electronics, such as home audio systems or gaming consoles, connectors like the 211102-1 might be utilized for internal power connections or interfacing different modules due to its voltage rating of 600V and general-purpose configuration.
- Industrial Automation: For industrial control systems, the panel mounting, and durability in temperatures ranging from -55°C to 105°C may make this connector suitable for connecting sensors or actuators in harsher environments.
- Transportation and Logistics: This connector might be employed in vehicle systems where secured connections are critical, attributable to its solid backshell type, ensuring robust performance amidst vibrations and variable temperatures.
- Audio and Video Systems: In professional audio and video equipment, such as studio mixers or stage lighting, the use of this type of connector could facilitate reliable signal transmission and physical compatibility with various equipment due to its standard UL rated voltage and polyethylene insulator material.
- Electronic Manufacturing: During the manufacturing of electronics, especially in device testing and assembly, the 211102-1 can provide a reliable medium for connectivity, backed by its compliance to UL standards and its threaded coupling which assures a secure mechanical fit.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company places a strong emphasis on the engineering and manufacturing of a broad range of connector types, including Other Circular Connectors. TE Connectivity stands out for its focus on innovation and adherence to global regulatory standards, making their products, such as the 211102-1, suitable for an extensive range of applications in various sectors.
Where to Find 211102-1 by TE Connectivity
To purchase the 211102-1, buyers are recommended to use FindChips.com to search for the most up-to-date availability and pricing information from multiple distributors. While this part has been historically available from distributors like Master Electronics, Avnet Asia, TTI, and DigiKey, actual stock and pricing can vary. Therefore, checking FindChips.com remains the most reliable approach to sourcing this component efficiently.
The platform also enables buyers to explore alternatives within the Other Circular Connectors subcategory, potentially offering insights into similar parts provided by TE Connectivity and other manufacturers.