211399-1 by TE Connectivity

Overview of 211399-1 by TE Connectivity

The 211399-1 circular connector, a plug assembly of size 13-7, stands out in the realm of electronic components for its specialized design and robust capabilities. Engineered by TE Connectivity, this component is part of the CPC Series 1, indicating its belonging to a family known for quality circular plastic connectors. This cable mount plug is designed to be free hanging, offering flexibility and ease of use in a variety of applications. It features a plug housing that can accommodate 7 positions, making it adaptable for diverse connections while maintaining a compact form factor. Its construction is free of specified contact materials and coupling styles, emphasizing a focus on general-purpose applications. Significantly, the 211399-1 is compliant with both RoHS and REACH, ensuring adherence to current environmental and safety standards.

Attributed with a polyester insulator material and a solid backshell type, it offers durability and reliability in challenging environments. Furthermore, it is rated for operating temperatures ranging from -55 °C to 105 °C and a rated voltage of 600 V, making it suitable for a wide range of operating conditions. Its polarization feature, along with its polarized nature, endorses correct connector mating, reducing potential for errors during installation. Although not shielded for EMI, its general-purpose option coupled with UL 94V-0 flammability standard conformance, indicates its suitability for various industrial contexts.

Industry Applications for 211399-1

Potential industry applications for the 211399-1 circular connector are vast and varied, reflecting its versatility and performance characteristics. It’s important to note that these applications are conceptual and would require further analysis by engineering and design teams for compliance with industry standards and specific requirements. Some likely use cases include:

  • Environmental Monitoring: Devices such as air quality sensors and water pollution monitors might utilize the 211399-1 for its reliable connectivity in outdoor or harsh environments, where exposure to extreme temperatures and moisture is common.
  • Industrial Automation: In the domain of automation, the connector could potentially serve in connecting sensors and actuators on the manufacturing floor, where stable and secure connections are crucial for maintaining the seamless operation of automated machinery and systems.
  • Transportation and Logistics: With a robust design suited for varying temperatures, this plug could find applications in tracking and monitoring systems within the transportation industry, such as in vehicle fleet management or goods tracking, ensuring secure data communication.
  • Agriculture Technology: Advanced farming equipment, such as automated irrigation systems and drones for crop monitoring, could benefit from the durability and reliability offered by the 211399-1, especially in outdoor environments that demand resistance to water and dust.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: Devices in these emerging technologies might incorporate this connector for its compact size and reliable connection, essential for the high data rates and uninterrupted power supply needed in VR and AR applications.

These possible applications underscore the connector’s adaptability and reliability across various sectors. However, it’s essential for teams to verify the part’s compatibility with their specific application needs and regulatory requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its broad range of products, including Other Circular Connectors. The company’s expertise spans several sectors, offering components that are critical in the automotive, energy, industrial, broadband communications, consumer electronics, and aerospace industries. Within the connectors category, and specifically in the realm of Other Circular Connectors, TE Connectivity provides a wide array of solutions designed to meet the diverse needs of its global customer base. The 211399-1 circular connector plug is a testament to TE Connectivity’s commitment to innovation, reliability, and quality, serving as a critical component in various applications by providing secure and stable connections.

TE Connectivity’s offerings are characterized by reliability, precision, and durability, catering to demanding conditions and challenging environments. This dedication to high-quality manufacturing and innovation has established TE Connectivity as a preferred supplier for electronic components across industries.

Where to Find 211399-1 by TE Connectivity

For those looking to purchase the 211399-1, our website findchips.com serves as an essential resource. By leveraging our comprehensive database, customers can compare current stock levels, pricing, and availability across numerous distributors. It’s also the place to explore Other Circular Connectors that might offer similar functionalities or fit specific application requirements, provided by TE Connectivity or other manufacturers.

While historically, the 211399-1 has been available from distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Component Electronics, Inc, among others such as Avnet Abacus, Sager, Powell Electronics, and PEI Genesis, it is essential to visit findchips.com for the most current information regarding stock levels and pricing.

Compare pricing for 211399-1 and other Other Circular Connectors / Connectors at findchips.com