Overview of 211400-1 by TE Connectivity
The 211400-1 part by TE Connectivity is a Circular Connector Plug coming under the CPC (Circular Plastic Connector) Series 1. This particular model is size 13, features 7 positions, and is designed for free hanging applications. The circular connector shell style is for cable mount plugs, emphasizing its utility in providing secure and reliable connections in a wide array of environments. Notably, the connector body material is made from thermoplastic glass, ensuring durability and resilience. It is ROHS compliant, ensuring that it meets the necessary environmental and health standards.
The plug is detailed to support a range of compatible contacts, such as 66425-6, 66429-3, 164159-3, 164162-1, and 164162-2, broadening its adaptability across various applications. Despite its primary function as a connector, it does not come with a mating contact finish, contact gender, or contact material in the basic specification—highlighting that it provides a general-purpose solution with customization based on specific requirements. Also, featuring a solid backshell type, the 211400-1 is designed for a screw mounting style, supporting a straight mounting option with a 3/4 – 20 UNEF-2A thread size. Its operating temperature range is from -55 °C to 105 °C, showcasing its ability to withstand extreme environments. Additionally, it is meant for general-purpose applications with a rated voltage of 600 V.
Industry Applications for 211400-1
The Other Circular Connectors like the 211400-1 by TE Connectivity find usage across a broad spectrum of industries due to their versatility, durability, and reliability. Here are some promising applications:
- Industrial Automation: In the domain of automation, the 211400-1 might be employed in control systems, automated manufacturing equipment, and robotics where dependable connections are paramount.
- Environmental Monitoring: For devices and systems designed to monitor air quality, water quality, or other environmental parameters, this connector could offer a robust solution for connecting sensors to data collection equipment.
- Consumer Electronics: As the backbone of many consumer products, connectors like the 211400-1 find use in devices requiring stable connections in compact forms, such as smart home devices and entertainment systems.
- Internet of Things (IoT) & Smart Cities: For IoT devices and infrastructure contributing to smart city development, including street lighting, traffic control, and utility monitoring, the durability and reliability of such connectors serve as essential components.
Note that the conceptual possibilities listed are illustrative and require thorough analysis and verification by engineering and design teams for specific applications.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, with a focus on harsh-environment applications. When it comes to Other Circular Connectors and connectors in general, TE Connectivity has carved out a niche for quality, performance, and innovation. Their product range, including the 211400-1, showcases their dedication to providing solutions that meet the stringent requirements of several industries including aerospace, industrial automation, and consumer electronics, among others.
TE Connectivity is known for its engineering excellence and broad product portfolio that spans from connectors, sensors, and relays to heat shrink tubing and application tooling. Through constant innovation and adherence to high-quality standards, TE Connectivity ensures its components like the 211400-1 meet the current demands of the market while anticipating the future needs of technology.
Where to Find 211400-1 by TE Connectivity
To find the 211400-1 connector by TE Connectivity, potential buyers and engineers looking for this specific part or exploring alternatives in the Other Circular Connectors category should consider visiting FindChips.com. This platform offers a comprehensive overview of inventory, current stock levels, and competitive pricing from various distributors. Historically, the 211400-1 has been available through distributors such as Mouser Electronics, DigiKey, Newark, and TTI. However, for the most accurate and up-to-date availability and pricing information, visiting FindChips.com is recommended.