Overview of 211839-1 by TE Connectivity
The 211839-1 is a circular connector receptacle that comes with 24 positions and utilizes a crimp termination method. This part is from the CPC Series 1 and characterized as a panel mount receptacle. It does not come with supplied contacts and features a threaded coupling style, which enhances its reliability in securing connections. The component is designed to accommodate male contacts, and while the specific contact finishes are not applicable, it is important to note that it supports a variety of compatible contacts including 66564-6, 66564-8, 66566-2, 66566-4, and 66597-1.
This part is RoHS compliant, indicating its adherence to EU standards regarding the restriction of hazardous substances. It operates within a temperature range of -55 °C to 105 °C and is rated for up to 600 V. The 211839-1 is designed with a black polyamide insulator and does not include an empty shell or filter feature. The connector type is solid backshell, and it offers various mounting options including screw type and a straight mounting style. The part’s physical attributes support its application across different environments, reflecting its versatility and durability.
Industry Applications for 211839-1
The 211839-1 could potentially serve a wide range of applications due to its general-purpose design and compatibility with various contacts. It is important to note that these potential industry applications are conceptual and require further analysis and verification for specific uses:
- Computing and Data Storage: Given its capability to handle a significant voltage range and multiple mounting options, the 211839-1 might be used in server connections or data centers where reliable and robust connectivity is crucial.
- Consumer Electronics: Devices that require dependable power connections, such as home theater systems or high-performance gaming consoles, could potentially utilize this connector due to its secure threading and high operating temperature tolerance.
- Industrial Automation: The connector’s resistance to a broad temperature range and its solid mechanical coupling might make it suitable for use in manufacturing robots or other automated machinery in harsh industrial environments.
- Telecommunications: Network infrastructure equipments, such as routers and switches that need reliable, high-voltage connections, might benefit from this part’s specifications and features. The product’s durability and performance under extreme conditions make it ideal for outdoor telecom applications.
Please note that these are only illustrative and would need to be confirmed by engineering and design teams to meet industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, particularly known for its range of connector and sensor solutions. In the domain of Other Circular Connectors, TE Connectivity offers a broad array of products, among which the 211839-1 stands out due to its versatile applications and robust design. TE Connectivity’s connectors are designed to withstand tough conditions and meet rigorous industry standards, making them desirable for various applications across many sectors. Their connectors, including the 211839-1, are acclaimed for their reliability and performance.
Where to Find 211839-1 by TE Connectivity
The 211839-1 can be sourced through various distributors. Historically, it has been available through suppliers such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, although availability can fluctuate. To ensure the best options for purchase, check current stock levels and pricing at findchips.com. Additionally, you can explore alternative parts from TE Connectivity or other manufacturers by navigating to the Other Circular Connectors section on FindChips for more extensive selections.