Overview of 212014-1 by TE Connectivity
The 212014-1 by TE Connectivity is a D Sub Contact, a component categorized under Assembly Items in the broader realm of Connector Support. This specific part is a female contact designed for crimp termination and features a termination plating of gold. It’s designed to be used with AMP connector systems, particularly the AMPMODU and AMPLIMITE series. Crafted from copper alloy, it offers excellent conductivity and durability. The contact supports a wire gauge range from 16 AWG to 18 AWG, indicating its capability to handle a sizable current of up to 32A. This item operates effectively within a wide temperature spectrum, from -55°C to 125°C, which underscores its reliability in various environmental conditions.
The aforementioned specifics, alongside its compliance with RoHS and its active part life cycle status, make 212014-1 a viable option for numerous applications that demand high-quality electrical connections. Although this part is not compliant with REACH, its ECCN code of EAR99 facilitates a broader range of international commerce activities. As of this writing, its factory lead time is noted to be 25 weeks and 6 days, which is critical information for procurement and planning.
Industry Applications for 212014-1
Given its design and electrical characteristics, the 212014-1 part by TE Connectivity might find utility across a diverse set of applications and industries. Here are a few exemplary use cases:
- Internet of Things (IoT) & Smart Cities: This contact could be essential in the connectivity modules for IoT devices, potentially serving in environmental monitoring sensors or in components facilitating smart city infrastructures.
- Medical Imaging & Healthcare: The high reliability and operating temperature range may make it suitable for medical devices, especially within imaging technologies where precise and trustworthy connections are crucial.
- Consumer Electronics & Computing: Its role in facilitating power connections could see it implemented within the manufacturing of consumer electronics such as smartphones, tablets, and even computing hardware where consistent power delivery is vital.
- Transportation and Logistics: Given its robust design, it could also be employed within the automotive sector or in logistic devices like GPS trackers, where a dependable power connection is essential for long-term operations.
These usage scenarios underscore the part’s versatility, enhanced by features like its gold termination and copper alloy material.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, crafting components that find uses in the most challenging environments across a plethora of industries. Their expertise spans from manufacturing sophisticated connector systems, including the likes of 212014-1, and other assembly items essential for securing and enhancing electronic connections. TE Connectivity stands out for its emphasis on innovation, quality, and reliability. Their products, heavily anchored in the realm of electrical engineering, are pivotal for a wide array of assembly demands including connector support. This is backed by a robust product portfolio that reflects their engineering prowess in creating parts that are not just functionally superior but also compliant with key industry standards.
Where to Find 212014-1 by TE Connectivity
To secure 212014-1 for your applications, the most efficient first step is to search through findchips.com. Here, you can check real-time stock levels and pricing from a comprehensive list of distributors. For alternate parts or similar components produced by TE Connectivity or other manufacturers, browsing the Assembly Items category might yield suitable options.
In the past, 212014-1 has been available from distributors such as Perfect Parts Corporation, Neutron USA, Master Electronics, and Farnell among others. However, it’s important to check findchips.com for the most current availability and pricing information.