Overview of 2124-V-RC by Bourns Inc.
The 2124-V-RC by Bourns Inc. is a general-purpose toroidal inductor, offering an inductance value of 1000 µH with a tolerance of ±15%. This component is designed to handle a rated current of up to 1.3 A and has a DC resistance of 400 milliohms. The part conforms with environmental standards, being both RoHS and REACH compliant, ensuring its use in markets that require adherence to these regulations. Particularly noted for its vertical mount construction and wire terminal shape, this inductor is housed in a cylindrical toroidal package. The operational temperature range of the 2124-V-RC spans from -55°C to 105°C, indicative of its robustness in varying thermal conditions. This part features a shielded construction, which reduces electromagnetic interference (EMI) and is not suited for surface mounting, instead, it is implemented through radial terminal placement.
Industry Applications for 2124-V-RC
Given its specifications and features, the 2124-V-RC could be potentially utilized in a range of industries. Here are some illustrative examples:
- Computing and Data Storage: Within this sector, the inductor could potentially be used in computing hardware where power management and reduced EMI are crucial. The shielding feature of the inductor might be particularly beneficial in high-speed computing systems to maintain signal integrity.
- Energy and Power Systems: In power supply units and management systems, the high inductance value and current rating of the 2124-V-RC could be advantageous for applications requiring effective energy storage and filtering in power circuits.
- Electronic Manufacturing: This inductor might be integrated into the manufacture of consumer electronics like amplifiers, where maintaining energy efficiency and reducing noise is important. Its ability to operate over a wide temperature range also makes it suitable for devices exposed to varying environmental conditions.
- Renewable Energy: Given the need for effective power management in renewable energy equipment, such as solar inverters, the 2124-V-RC’s specifications might be beneficial for smoothing out voltage spikes and providing steady power output.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a well-established manufacturer in the field of electronic components, particularly known for their range of inductors, including 2124-V-RC and similar parts. They specialize in producing high-quality Fixed Inductors that are essential in various electronic devices for filtering, energy storage, and signal processing applications. The company has built a reputation for providing durable and reliable products that cater to a broad spectrum of industrial needs, underpinned by commitments to compliance with environmental standards, as seen with their RoHS and REACH compliant products.
Where to Find 2124-V-RC by Bourns Inc
For those looking to procure the 2124-V-RC, it is advisable to visit findchips.com. Here, one can research current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, TTI, and Quest Components. However, stock availability can change, so utilizing findchips.com will provide up-to-date information. Additionally, if alternatives are needed, the Fixed Inductors page can be used to locate similar parts by Bourns Inc or other manufacturers.