Overview of 2129320-3 by TE Connectivity
The 2129320-3 by TE Connectivity is a Mini DisplayPort connector, specifically a right angle receptacle with 20 positions. This part is characterized by being RoHS compliant, indicating that it adheres to restrictive standards on the use of certain hazardous substances in electronic equipment. As a low halogen and RoHS compliant element with a stainless steel body, it includes a matte tin shell finish which supports its robustness and longevity in various applications. Its notable features include a board lock mounting style, right angle orientation, and a solder termination type designed to ensure a secure mount on printed circuit boards.
This part occupies a special position within the Telecom and Datacom Connectors subcategory, designed to facilitate efficient and high-performance data and telecom connections. The 2129320-3 is currently active in its lifecycle, as maintained by its manufacturer, TE Connectivity Ltd., signaling ongoing production and availability.
Industry Applications for 2129320-3
The 2129320-3’s versatility in various technological settings is significant, although its specific applications should be verified by engineering and design teams to ensure compliance with industry standards and application requirements. Here are a few potential industry applications:
- Security and Surveillance: This connector could potentially be used in the manufacture of security cameras or surveillance systems where Mini DisplayPort interfaces are utilized for video outputs.
- Audio and Video Systems: With its high-quality video transmission capabilities, this connector might be suitable for audio-visual equipment used in both professional and consumer products, aiding in the management of video signals.
- Transportation and Logistics: For display systems within vehicles or logistic operations that require robust video connectors, this right-angle receptacle could offer an effective solution.
Note that these potential industry applications are illustrative and require detailed analysis and verification by qualified professionals.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They cater to various sectors including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. TE Connectivity is particularly renowned for their expertise in the design and manufacture of Telecom and Datacom Connectors, which includes parts like the 2129320-3. Their connectors are designed to meet rigorous standards for speed, reliability, and functionality, ensuring they fit seamlessly into the telecom and data communication infrastructures.
Where to Find 2129320-3 by TE Connectivity
To procure the Mini DisplayPort Connector 2129320-3, it is advisable to utilize resources such as findchips.com which provides detailed part descriptions, availability, and pricing from various distributors. This component has historically been available from distributors like Master Electronics, Avnet, TTI, and Mouser Electronics amongst others. However, to check for current stock levels and pricing, visiting findchips.com is recommended. The site can also help in finding alternative parts within the category of Telecom and Datacom Connectors that might meet specific requirements either by TE Connectivity or other manufacturers.