Overview of 2132781-6 by TE Connectivity
The 2132781-6 component is characterized as a six-position receptacle connector designed for use in a wide range of electronic applications. It belongs to the Economy Power II series by TE Connectivity, a well-known manufacturer in the field of connectors and electronic components. The connector features a rectangular shape with a pitch spacing of 3.96 mm and is constructed from polyamide insulator material, which is noted for its excellent thermal resistance properties. The neutral color of the insulator lends itself to various design aesthetics and applications.
This particular part is RoHS compliant, indicating that it adheres to regulations that restrict the use of certain hazardous substances in electronic and electrical equipment. The Power Connectors subcategory encapsulates the broader applications of this connector, which is designed primarily for crimp-type termination. With six contacts arranged in a single row, this connector can effectively handle a current rating suitable for 115/230VAC applications.
The dimensions of the 2132781-6 are noteworthy, with a body breadth of 0.524 inches, a body depth of 0.433 inches, and a body length of 0.523 inches. The design features polarization to prevent incorrect mating, which enhances usability and ensures reliability in connection. Additionally, it has an impressive insulation resistance of 500,000,000 ohms, indicating its effectiveness in preventing leakage currents.
Industry Applications for 2132781-6
Based on the features and specifications of the 2132781-6, there are several potential industries where this part might be applicable. Below are a few examples of possible applications:
- Industrial Automation: This connector might be utilized in various control systems within industrial settings. Machinery and automated systems could potentially leverage this part for reliable connection in their power supply lines, helping facilitate operational efficiency.
- Computing and Data Storage: Data centers or computing devices could benefit from the 2132781-6 due to its reliable electrical performance and crimp style connection, which may support power distribution in hardware setups. Devices that require robust power connections might find this part suitable for their designs.
- Renewable Energy: Solar inverters and wind turbine controllers could potentially utilize the 2132781-6 for power management systems. Its ability to handle compatible voltage levels and robust insulation materials might make it a viable option for renewable energy applications.
- Robotics and Drones: This connector might also be found within robotic systems or drone electronics where space-efficient and reliable connections are critical. Its low contact resistance could potentially enhance the performance of these devices in demanding environments.
It is crucial to note that these potential applications are merely conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer of connectivity and sensor solutions, specializing in a variety of connector types, including those classified under Power Connectors. The company is known for its high-quality products that cater to numerous industries, providing robust connection solutions tailored to specific operational needs. The 2132781-6 is one of many connectors within their portfolio that aims to satisfy the increasing demands for reliable and efficient power connectivity.
TE Connectivity also manufactures other parts that may be suitable for similar applications, including various connector series that feature different configurations, contact arrangements, and interfaces. The company’s commitment to innovation ensures that their products incorporate the latest technologies and comply with relevant standards, enhancing their reputation in the market.
Research Price and Stock for 2132781-6 by TE Connectivity on Findchips.com
For those interested in purchasing the 2132781-6, it is recommended to research current stock and price levels on Findchips. This platform provides a comprehensive overview of electronic components and their availability from various distributors. By utilizing Findchips, you can quickly ascertain current stock levels and the pricing of this connector as well as explore similar options within the Power Connectors category.
Historically, the 2132781-6 has been available from multiple distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Future Electronics
While these distributors have previously offered this part, it is prudent to verify its availability and current pricing through Findchips, as stock levels can fluctuate based on demand and distributor inventories.