213827-8 by TE Connectivity

Overview of 213827-8 by TE Connectivity

The 213827-8 by TE Connectivity is described as a CPC 23-19 receptacle assembly, belonging to the electronic parts subcategory of Other Circular Connectors. This circular connector is designed for panel mounting and features a receptacle body or shell style. It includes 19 female contacts, noted for their round pin-socket style and solder termination type. The contacts are tin-plated, which is conducive to reliable electrical connection and resistance against corrosion.

Constructed from polyamide66, known for its durability and resistance to various environmental factors, this connector can withstand operating temperatures ranging from -55 °C to 105 °C. The receptacle is standardized under the UL reference standard and has a rated voltage of 250 V. Moreover, this part is geared for general-purpose applications, reflecting its versatility across various use scenarios. It’s noteworthy that the part complies with RoHS, REACH, and carries an ECCN Code of “EAR99”, making it suitable for global distribution without major regulatory restrictions. TE Connectivity lists this part as currently active in their lifecycle with a factory lead time of 31 weeks as of the current writing.

Industry Applications for 213827-8

The design and specifications of 213827-8 suggest its potential utility in several demanding sectors. Here are some examples:

  • Industrial Automation: This connector could potentially be used in control systems for manufacturing processes. The robust housing and temperature resilience make it a suitable choice for harsh industrial environments.
  • Consumer Electronics: In devices that require durable and reliable connectors, such as professional-grade audio equipment, this part could serve as an interface for internal wiring, benefiting from its immersion resistant characteristic.
  • Telecommunications: As part of infrastructure in telecom equipment, connectors like the 213827-8 could be used where a seal against environmental conditions is paramount, especially in outdoor installations.
  • Computing and Data Storage: Within data centers or other computing machinery, this connector might be used in power distribution units or for connecting various modules owing to its voltage rating and general-purpose designation.
  • Electronic Manufacturing: During the assembly of electronic devices, components such as this receptacle ensure that connections are reliable, which is essential for quality assurance in electronic manufacturing.

Please note that these industry applications are conceptual and require detailed analysis by engineering and design teams to confirm suitability per specific requirements and standards.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. Within the field of connective technologies, they have a particularly strong footing in Other Circular Connectors, with products like 213827-8 illustrating their expertise. TE Connectivity designs these parts to serve in various applications from consumer electronics to industrial machinery, emphasizing reliability, efficiency, and compliance with international standards.

Where to Find 213827-8 by TE Connectivity

To find the best purchasing options for 213827-8, a visit to findchips.com is recommended. The platform provides up-to-date listings of availability and pricing from various distributors. In the past, distributors such as Vyrian, Master Electronics, Sager, and Avnet Americas have carried this part. For alternatives or similar parts, people can search under the Other Circular Connectors category on the site, offering parts from both TE Connectivity and other notable manufacturers.

Compare pricing for 213827-8 and other Other Circular Connectors at findchips.com