Overview of 2138530-1 by TE Connectivity
The 2138530-1 is a connector accessory designed specifically for strain relief in configurations featuring 14 positions of the Ampseal series. Manufactured by TE Connectivity, this component is integral for ensuring that connections remain secure and stable, especially in environments subject to vibration or movement. This accessory is particularly useful in applications where durability and reliability are paramount.
In terms of specifications, the 2138530-1 is Rohs compliant, which means it meets environmental standards for the reduction of hazardous substances. The part is also currently active in the market, indicating ongoing support from the manufacturer. The product is made from polybutylene terephthalate (PBT), which is known for its robustness and resistance to various environmental factors.
Operating temperature for the 2138530-1 ranges from -40 °C to 105 °C, making it suitable for a variety of industrial applications. The component is compatible with wire gauges of 0 AWG, enhancing its versatility in different connections. As of the current writing, the factory lead time is approximately 14 weeks and 3 days.
Industry Applications for 2138530-1
The 2138530-1 part could potentially find applications in a number of industries due to its unique properties and specifications. Below are some illustrative examples of such applications, but it’s essential to note that exact applicability must be verified by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Industrial Automation: In environments where machinery is extensively used, components like the 2138530-1 may serve as strain relief for connectors that interface with robotic systems, potentially enhancing the longevity and reliability of those connections.
- Transportation and Logistics: This part could find its place in the wiring of vehicles or logistic systems where connectors may be exposed to harsh conditions and vibrations during operation. Strain relief can help mitigate the risk of disconnections or damage to wiring harnesses.
- Aerospace and Defense: The 2138530-1 may be suitable for use in aerospace applications where performance in extreme conditions is essential. Its broad temperature range and material properties might contribute to reliable performance in critical systems.
- Consumer Electronics: In consumer devices, the part could be used as part of internal wiring solutions, especially in devices that require reliable connectivity with the potential for movement or vibration.
- Telecommunications: Utilizing the 2138530-1 in telecommunication infrastructure may help secure connections that are otherwise susceptible to physical wear, potentially enhancing system stability.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company specializes in various electrical components catering to a diverse range of industries and applications, particularly in the domain of Assembly Items. The 2138530-1 and similar parts are representative of their commitment to providing durable and reliable connector accessories.
TE Connectivity’s expertise in manufacturing ensures that their components meet strict industry standards while offering solutions that address specific issues, such as strain relief for electrical connections. Similar parts might include various connector types and accessories that support secure connections in demanding environments.
Research Price and Stock for 2138530-1 by TE Connectivity on Findchips.com
For those considering the 2138530-1 for a project or application, it is advisable to research current stock and pricing at Findchips. In addition, utilizing the subcategory Assembly Items on Findchips may yield alternate parts offered by TE Connectivity or other manufacturers. This could be particularly beneficial if you are looking for specific attributes or configurations that better suit your needs.
The 2138530-1 has historically been available through a variety of distributors, including Master Electronics, Avnet Abacus, and Mouser Electronics. However, for the latest stock levels and pricing, it is recommended to consult Findchips directly, as availability can fluctuate.