Overview of 213905-1 by TE Connectivity
The component identified as 213905-1 is a circular connector plug assembly from TE Connectivity’s CPC (Circular Plastic Connector) series, specifically designed in size 17 with a configuration for three ways. The design of this connector makes it suitable for a variety of applications, especially where reliable electrical connections are needed in confined spaces.
This product is characterized by its robust construction, featuring a solid backshell type, which contributes to its immersion resistance properties. The connector shell is made from glass-filled polyamide66, known for its mechanical strength and resistance to chemicals. It is compliant with standards such as UL and RoHS, indicating its suitability for use in environmentally sensitive applications. The configured mating type is threaded, ensuring a secure connection that can withstand considerable mechanical stress.
In terms of operational specifications, the 213905-1 can operate within a temperature range of -55 °C to 105 °C, which might make it suitable for demanding environments such as industrial automation or even aerospace applications. The rated voltage for this connector is 250 V, which is useful for various electronic circuitry applications. The part is characterized as Pb-free, indicating a commitment to environmental safety and regulatory compliance.
The factory lead time noted as of the current writing is approximately 15 weeks and 3 days, which is worth considering for procurement timelines and inventory planning.
Industry Applications for 213905-1
The 213905-1 connector might find applications across various industries. Here are some potential use cases that could benefit from its features:
- Industrial Automation: In this sector, the connector could potentially be used in robotics and control systems where reliable connections are paramount. It might be suitable for connecting sensors and actuators, ensuring stable signal transmission. The immersion resistance feature could be beneficial in environments where equipment is subject to washdowns.
- Transportation and Logistics: The 213905-1 may serve in various transport systems, particularly for vehicles and train control systems where robust connectivity is necessary. Its operation within a wide temperature range allows it to function effectively in varying climate conditions.
- Consumer Electronics: Potentially, this connector could be used in portable consumer devices. Its compact design and secure mating might make it ideal for applications requiring a small footprint without compromising on connection integrity.
- Aerospace and Defense: Given its durable construction and environmental compliance, the 213905-1 might be applicable in aerospace systems, possibly for avionics or ground support machinery, where reliable connectors are essential for safety and functionality.
- Telecommunications: This connector could be utilized in communication systems, such as base stations or network devices, where it might connect various components that require stable electrical performance.
It is important to emphasize that these potential industry applications are only conceptual and illustrative. Actual implementations require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a significant manufacturer in the connector space, specializing in a variety of products, including Other Circular Connectors like the 213905-1. The company is known for its commitment to innovation and quality in electronic components, providing reliable solutions for many industries. TE Connectivity’s connectors are crucial for applications that require secure and efficient electrical connections.
Alongside the 213905-1, TE Connectivity manufactures a range of similar connectors, including various sizes and configurations within the CPC series. This product line might support diverse applications due to its modularity and diverse feature set.
Where to Find 213905-1 by TE Connectivity
This part has historically been available through multiple distributors, including:
- Master Electronics
- Sager
- Powell Electronics
- TTI
- Quest Components
It is advisable to visit findchips.com to get current stock levels and pricing for 213905-1 and any related components, as availability may vary by distributor.