Overview of 215083-4 by TE Connectivity
Designed for precision and reliability in connectivity, the TE Connectivity 215083-4, part of the Micro-Match series, is an IDC plug connector. It features a dual row and accommodates 4 contacts with a pitch spacing of 1.27 mm. The connector is designed for cable mounting, utilizing IDC or IDT termination methods which facilitate secure and easy connections without requiring special tools. The TE Connectivity 215083-4 is made from phosphor bronze contact material, ensuring excellent conductivity and resistance to corrosion. With an insulation resistance of 1 billion ohms and a durable glass-filled polybutylene terephthalate (PBT) housing, this component offers both mechanical strength and optimal performance within a wide temperature range from -40 °C to 105 °C.
It serves well in both signal and power applications within its rated current of 1.5A and voltage of 100V, demonstrating flexibility across various applications. A notable feature is its polarization, preventing incorrect mating and enhancing connection integrity. TE Connectivity guarantees the component’s ecological compliance, adhering to RoHS and REACH standards, thus fitting into sustainable production requirements worldwide.
Industry Applications for 215083-4
- Consumer Electronics: The 215083-4 Headers and Edge Type Connectors might be used in devices like smartphones, tablets, and laptops where compact and reliable connections are essential. The small pitch spacing and dual-row configuration allow for high-density connections in limited spaces.
- Computing and Data Storage: In servers or data storage devices, reliable data transmission is critical. The high insulation resistance and specific mating features of the 215083-4 potentially ensure dependable connections, minimizing data errors.
- Telecommunications: This connector could be utilized in networking equipment such as routers, switches, and modems. The robust mechanical properties and operating temperature range make it suitable for varying environmental conditions that telecommunications equipment often faces.
- Industrial Automation: Automation control systems require dependable and durable connections. The mechanical locking and cable mount feature provide a secure connection, reducing the risk of disconnection due to vibration or other industrial environment factors.
- Consumer Electronics: Engaging in applications like home automation devices or personal gadgets, where connectivity solutions need to be both effective and visually unobtrusive, possibly takes advantage of the small size and reliable contact integrity of the 215083-4.
Note: These potential industry applications are conceptual and require appropriate verification by engineering teams to ensure compatibility and adherence to specific requirements and standards.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, deeply embedded in the industrial technology landscape. Their expertise in manufacturing innovative, high-quality connectors, such as the 215083-4, highlights their contribution to the Headers and Edge Type Connectors subcategory. With decades of engineering expertise, TE Connectivity often sets the standard for design and manufacturing across a broad range of industries including automotive, aerospace, data communication systems, consumer electronics, and more. Their commitment to sustainability and environmental compliance reflects in their RoHS-compliant and REACH-compliant products, ensuring their solutions do not just meet but often exceed the global standards for environmental safety.
Where to Find 215083-4 by TE Connectivity
To procure the TE Connectivity 215083-4 connector, professionals are encouraged to search and compare on findchips.com. This platform allows access to current stock levels and pricing from multiple distributors. Historically, the part has been available through distributors such as Master Electronics, Avnet Americas, Mouser Electronics, and DigiKey, amongst others. Detailed, up-to-date information can be secured via findchips.com where alternatives within the Headers and Edge Type Connectors category can also be explored.