Overview of 215083-6 by TE Connectivity
The 215083-6 by TE Connectivity is a Micro-Match plug type, wire-to-board connector belonging to the Micro-Match series. This connector supports interfacing through IDC/IDT termination types and is designed for a mating contact pitch of 1.27 mm. The product incorporates a unique AMP-LATCH, MICRO-MATCH feature that enhances its reliability and ease of use in various applications. Compliant with RoHS and REACH, and marked as ‘Pbfree’, it ensures environmental and safety standards are met.
Designed for use with a cable size of 28 AWG, 215083-6 has tin plated contacts, which provide a durable and reliable connection with a contact resistance of only 10 mΩ. The connector can withstand a dielectric voltage of 500VAC, and its insulator is made from glass-filled polyester, known for its high durability and thermal stability. Supporting an operating temperature range from -40 °C to 105 °C and a rated current of 1.5 A, this connector is suited for a multitude of environments and applications.
Industry Applications for 215083-6
The characteristics of the 215083-6 make it suitable for various industry applications, though each application should be evaluated by the engineering and design teams to ensure compliance with industry standards and requirements. Below are some potential uses:
- Consumer Electronics: The small size and reliability of 215083-6 could potentially make it suitable for consumer electronics, such as portable devices, where compact and efficient connections are crucial.
- Computing and Data Storage: Given its performance specifications like high insulation resistance and thermal stability, 215083-6 might be used in servers or storage devices, where stable and reliable data transmission is required.
- Telecommunications: The robust environmental and electrical specifications might make 215083-6 a potential candidate for telecommunications equipment, particularly in applications requiring high reliability in data transmission over IDC/IDT connections.
- Industrial Automation: The operating temperature range and locking mounting type of 215083-6 could make it suitable for industrial automation environments where devices are subject to varying climatic conditions and require secure connections to prevent accidental disengagement.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by design teams for compliance and suitability in specific environments and applications.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, deeply engaged in developing advanced connectors for various applications. In the realm of Headers and Edge Type Connectors, TE Connectivity offers innovative products like the 215083-6, addressing the needs for reliable and sophisticated connectivity solutions. Their product range extends across various industries and applications, leveraging technology to transform concepts into real-world applications, thus pioneering many of the advancements in connector technology.
Where to Find 215083-6 by TE Connectivity
For procurement of the 215083-6, I recommend visiting findchips.com to search for this specific connector. The site offers comprehensive availability data and pricing from multiple distributors. Historical data suggests availability from distributors such as Master Electronics, Arrow Electronics, and Mouser Electronics. However, for up-to-date stock levels and competitive pricing, refer directly to findchips.com. Additionally, for alternatives, browseHeaders and Edge Type Connectors at findchips.com, which might list other parts by TE Connectivity or different manufacturers that could meet your specific needs.