216-204 by WAGO Innovative Connections

Overview of 216-204 by WAGO Innovative Connections

The 216-204 is a terminal block accessory designed as a ferrule, specifically for use with wire in various electrical applications. This component is insulated and is suitable for wire sizes of up to 16 AWG. The ferrule type is a single wire, which facilitates a secure connection while ensuring optimal conductivity. The device is compliant with RoHS regulations, reflecting commitment to environmental standards.

Key specifications include a conductor area of 1.5 mm², a pin length of 8 mm, and an overall length of 14 mm. The insulator for the ferrule is black in color, providing both functionality and aesthetic compatibility with a variety of wiring systems. As of the current writing, the part is classified as active in its life cycle, indicating ongoing production and availability.

Industry Applications for 216-204

The 216-204 ferrule might find various applications across multiple industries due to its versatile design and compliance with industry standards. Below are several industry use cases where this component could potentially be employed:

  • Education and Research: Within academic institutions, the 216-204 ferrule could potentially be used in experimental setups involving electronic circuitry. Laboratory benches often require reliable wiring solutions, and using a ferrule might assist in ensuring secure connections during electronics experiments.
  • Renewable Energy: In renewable energy systems such as solar panel installations, the 216-204 might be used to connect wires securely to terminal blocks. Its insulated nature can help prevent short circuits, thus preserving system integrity in environments where sustainability is prioritized.
  • Consumer Electronics: The part could possibly be utilized in assembling consumer electronics where connections need to be made between wires and printed circuit boards (PCBs). The 16 AWG specification might align well with numerous electronic devices that operate within this wire gauge range.
  • Industrial Automation: Within industrial settings that employ automation, the 216-204 ferrule might facilitate the connection of sensors or actuators to control systems, ensuring reliability in communication and power transfer.
  • Telecommunications: In telecommunications equipment, the ferrule could potentially serve in jointing wires associated with signal transmission, where minimal resistance and maximum conductivity are essential for performance.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About WAGO Innovative Connections

WAGO Innovative Connections manufactures a wide range of electronic components, particularly in the field of Assembly Items, which encompasses various types of connector support solutions. The 216-204 ferrule is part of the 216 Series, reflecting a commitment to quality and reliability in terminal block accessories.

WAGO is known for producing components that comply with various international standards, although specific DIN, IEC, or MIL specifications are not applicable to the 216-204 as indicated in the Part Data Attributes. The company’s product portfolio is extensive, and it includes various types of ferrules, connectors, and terminal blocks that support secure and efficient electrical assemblies.

Research Price and Stock for 216-204 by WAGO Innovative Connections on Findchips.com

For those interested in purchasing the 216-204, it is advisable to research stock and pricing through Findchips. This platform offers a comprehensive overview of availability and pricing for the 216-204 ferrule. Additionally, the Assembly Items section on Findchips can provide information on alternative parts that may be offered by WAGO or other manufacturers.

The 216-204 has previously been available at various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • LCSC
  • Interstate Connecting Components
  • TME
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • DigiKey
  • Newark

However, it’s advisable to check Findchips for current stock levels and pricing, as availability may vary.

Compare pricing for 216-204 and other Assembly Items / Connector Support at findchips.com