Overview of 2171790001 by Molex
The 2171790001 by Molex is a USB Type-C female connector, featuring 16 contacts with a right-angle surface mount terminal design. This receptacle is designed for USB 2.0 applications and is characterized by its locking feature, ensuring a secure connection. The connector is supplied on a tape and reel (T/R) for efficient assembly processes. With dimensions including a body breadth of 0.124 inches, a body depth of 0.266 inches, and a body length of 0.352 inches, this connector is compact yet robust, suitable for a wide range of applications where space and reliable connectivity are crucial.
In terms of electrical performance, the connector has a contact resistance of 50 mΩ and an insulation resistance of 100 million Ω, operating within a temperature range of -40°C to 85°C. It is built to withstand up to 10,000 cycles of mating and unmating, highlighting its durability. The connector supports a rated current (signal) of 1.25 A. It is ROHS compliant, ensuring it meets global regulatory standards for environmental protection.
The receptacle’s body and shell are made from stainless steel with a nickel shell finish, and its insulator is made of polyamide in black. These materials were chosen for their excellent strength, thermal stability, and electrical insulation properties. Notably, the connector is also shielded, which helps to protect signal integrity against electromagnetic interference (EMI), a significant feature for high-speed data transmission.
Industry Applications for 2171790001
The 2171790001 connector is suited for various applications across multiple industries due to its robust design, signal integrity protection, and USB 2.0 standard compatibility. It’s important to note that while several industry applications are listed below, the suitability of this part for specific applications requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems could potentially utilize this connector for monitoring and control units within solar panels or wind turbines, where reliable connectivity for data transmission is crucial. The shielding feature might be particularly relevant in these environments to mitigate the effects of electromagnetic interference from other electrical components.
- In the Transportation and Logistics sector, this connector could be used in barcode scanners or other handheld devices for inventory management, where durable and reliable data connections are necessary for the frequent plugging and unplugging in harsh environments. The locking feature ensures the connection remains secure during use.
- Renewable Energy applications, including battery management systems or energy storage solutions, might benefit from this connector’s high insulation resistance and durability for secure and reliable data transfer between control units and power management systems.
These potential industry applications are illustrative and emphasize the need for detailed assessment by specialized teams to validate each application’s feasibility and adherence to specific standards.
About Molex
Molex is a globally recognized manufacturer of electronic and fiber optic interconnection systems, including a wide range of connectors for various applications. In the realm of Telecom and Datacom Connectors, Molex has established a reputation for producing high-quality, reliable components that facilitate efficient data and power transmission. The 2171790001 connector exemplifies Molex’s commitment to innovation and performance, showcasing advanced features suited for modern telecommunications and data communication needs. Molex manufactures a broad spectrum of connector types, ensuring solutions for virtually any connectivity requirement, with USB connectors being among their most notable offerings for their durability, performance, and compliance with industry standards.
Where to Find 2171790001 by Molex
For those interested in purchasing the 2171790001 connector, FindChips.com offers a valuable resource to research availability and pricing across several distributors. While historically, this part has been available at distributors such as Avnet Abacus, TTI, Avnet Americas, and DigiKey, inventory levels and pricing may vary over time. Therefore, it’s highly recommended to use FindChips to get the latest on stock availability and competitive pricing. Additionally, FindChips can assist in finding alternative Telecom and Datacom Connectors by Molex or other manufacturers, ensuring you find the best fit for your application.